| Manufacturer | MOLEX |
| Connector | socket |
| Locking system | for latch |
| Mounting | on PCBs |
| Kind | male |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Contact plating | tinned |
| Contacts pitch | 6.35mm |
| Type of connector | wire-board |
| Manufacturer series | MLX |
| Symbol | Pin | Layout | Flammability rating |
|---|---|---|---|
| MX-10-84-4020 | 2 | 1x2 | UL94V-2 |
| MX-10-84-4030 | 3 | 1x3 | UL94V-2 |
| MX-36757-0142 | 3 | 1x3 | UL94V-2 |
| MX-36757-0144 | 6 | 2x3 | UL94V-2 |
| MX-36759-0106 | 12 | 4x3 | UL94V-2 |
| MX-43255-0059 | 2 | 1x2 | UL94V-0 |