Socket; AC supply; C14 (E); SCHAFFNER / TE Connectivity

Manufacturer
Operating temperature-25...85°C
Mechanical mountingfor panel mounting, screw
Connectorsocket
Type of connectorAC supply
Rated voltage250V AC
Kindmale
TypeC14 (E)
Conform to the normCSA Std C22.2 No. 8-13
GB/T15287
GB/T15288
IEC EN 60939-3
UL 60939-3
Resistance1MΩ
Fuse size5x20mm
Capacitance Cx100nF
Caution!fuses not included
Manufacturer seriesFN9260
Trade namepower entry module, power module
Symbol Current rating Design Leakage current Inductance Capacitance Cy Leads Lead length Leads dimensions
[A] [A] [H] [F] [m] [mm]
FN9260-10-06 10 fuse x2 filter 310µ 200µ 2.2n connectors - 6.3x0.8
FN9260-10-07 10 fuse x2 filter 310µ 200µ 2.2n cables 0.16 -
FN9260-1-06 1 fuse x2 filter 310µ 5.3m 2.2n connectors - 6.3x0.8
FN9260-1-07 1 fuse x2 filter 310µ 5.3m 2.2n cables 0.16 -
FN9260-2-06 2 fuse x2 filter 310µ 2.7m 2.2n connectors - 6.3x0.8
FN9260-2-07 2 fuse x2 filter 310µ 2.7m 2.2n cables 0.16 -
FN9260-4-06 4 fuse x2 filter 310µ 1m 2.2n connectors - 6.3x0.8
FN9260-4-07 4 fuse x2 filter 310µ 1m 2.2n cables 0.16 -
FN9260-6-06 6 fuse x2 filter 310µ 300µ 2.2n connectors - 6.3x0.8
FN9260-6-07 6 fuse x2 filter 310µ 300µ 2.2n cables 0.16 -
FN9260A-10-06 10 fuse x2 safety class filter 70µ 200µ 470p connectors - 6.3x0.8
FN9260A-10-07 10 fuse x2 safety class filter 70µ 200µ 470p cables 0.16 -
FN9260A-1-07 1 fuse x2 safety class filter 30µ 5.3m 220p cables 0.16 -
FN9260A1-1-06 1 fuse x2 safety class filter 30µ 5.3m 220p connectors - 6.3x0.8
FN9260A-2-06 2 fuse x2 safety class filter 70µ 2.7m 470p connectors - 6.3x0.8
FN9260A-2-07 2 fuse x2 safety class filter 70µ 2.7m 470p cables 0.16 -
FN9260A-4-06 4 fuse x2 safety class filter 70µ 1m 470p connectors - 6.3x0.8
FN9260A-4-07 4 fuse x2 safety class filter 70µ 1m 470p cables 0.16 -
FN9260A-6-06 6 fuse x2 safety class filter 70µ 300µ 470p connectors - 6.3x0.8
FN9260A-6-07 6 fuse x2 safety class filter 70µ 300µ 470p cables 0.16 -
FN9260B-10-06 10 fuse x2 medical class filter 0 200µ - connectors - 6.3x0.8
FN9260B-10-07 10 fuse x2 medical class filter 0 200µ - cables 0.16 -
FN9260B-1-06 1 fuse x2 medical class filter 0 5.3m - connectors - 6.3x0.8
FN9260B-1-07 1 fuse x2 medical class filter 0 5.3m - cables 0.16 -
FN9260B-2-06 2 fuse x2 medical class filter 0 2.7m - connectors - 6.3x0.8
FN9260B-2-07 2 fuse x2 medical class filter 0 2.7m - cables 0.16 -
FN9260B-4-06 4 fuse x2 medical class filter 0 1m - connectors - 6.3x0.8
FN9260B-4-07 4 fuse x2 medical class filter 0 1m - cables 0.16 -
FN9260B-6-06 6 fuse x2 medical class filter 0 300µ - connectors - 6.3x0.8
FN9260B-6-07 6 fuse x2 medical class filter 0 300µ - cables 0.16 -