| Manufacturer | SCHAFFNER / TE Connectivity |
| Operating temperature | -25...85°C |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Type | C14 (E) |
| Fuse size | 5x20mm |
| Leads | connectors |
| Conform to the norm | CSA Std C22.2 No. 8-13 GB/T15287 GB/T15288 IEC EN 60939-3 UL 60939-3 |
| Design | fuse x1 filter |
| Resistance | 1MΩ |
| Leakage current | 310µA |
| Capacitance Cx | 100nF |
| Capacitance Cy | 2.2nF |
| Caution! | fuses not included |
| Manufacturer series | FN261 |
| Leads dimensions | 6.3x0.8mm |
| Trade name | power entry module, power module |
| Symbol | Mechanical mounting | Current rating | Inductance | Panel thickness |
|---|---|---|---|---|
| [A] | [H] | [mm] | ||
| FN261-10-06 | for panel mounting, screw | 10 | 200µ | - |
| FN261-1-06 | for panel mounting, screw | 1 | 5.3m | - |
| FN261-2-06 | for panel mounting, screw | 2 | 2.7m | - |
| FN261-4-06 | for panel mounting, screw | 4 | 1m | - |
| FN261-6-06 | for panel mounting, screw | 6 | 300µ | - |
| FN261S-10-06-10 | for panel mounting, snap-in | 10 | 200µ | 0.6...1.5 |
| FN261S-1-06-10 | for panel mounting, snap-in | 1 | 5.3m | 0.6...1.5 |
| FN261S-2-06-10 | for panel mounting, snap-in | 2 | 2.7m | 0.6...1.5 |
| FN261S-4-06-10 | for panel mounting, snap-in | 4 | 1m | 0.6...1.5 |
| FN261S-4-06-20 | for panel mounting, snap-in | 4 | 1m | 1.6...2.5 |
| FN261S-6-06-10 | for panel mounting, snap-in | 6 | 300µ | 0.6...1.5 |