| Standard | IEC 60320 |
| Kind | male |
| Type of connector | AC supply |
| Connector | socket |
| Rated voltage | 250V AC |
| Manufacturer | ROXBURGH EMC |
| Operating temperature | -25...85°C |
| Leakage current | 0.35mA |
| Cy | 2.2nF |
| Type | C14 (E) |
| Trade name | power entry module, power module |
| Mechanical mounting | for panel mounting, screw |
| Design | filter |
| Symbol | Leads | Mechanical mounting | Mounting holes pitch | Inom | Design | L | Cx | Panel thickness | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [mH] | [µF] | [mm] | [mm] | ||||
| RID0142H | connectors | flange (2 holes) | 40 | 1 | 6 | 0.047 | - | 6.3x0.8 | |
| RID0342H | connectors | flange (2 holes) | 40 | 3 | 1.2 | 0.047 | - | 6.3x0.8 | |
| RID0642H | connectors | flange (2 holes) | 40 | 6 | 0.53 | 0.047 | - | 6.3x0.8 | |
| RID1042H | connectors | flange (2 holes) | 40 | 10 | 0.26 | 0.047 | - | 6.3x0.8 | |
| RIP0242H2 | connectors | flange (2 holes) | 40 | 2 | fuse x1 on/off switch | 10.5 | 0.47 | - | 6.3x0.8 |
| RIP0442H2 | connectors | flange (2 holes) | 40 | 4 | fuse x1 on/off switch | 4.2 | 0.47 | - | 6.3x0.8 |
| RIP0642H2 | connectors | flange (2 holes) | 40 | 6 | fuse x1 on/off switch | 1.6 | 0.47 | - | 6.3x0.8 |
| RIQ0242H2 | connectors | - | 2 | fuse x1 on/off switch | 10.5 | 0.47 | max. 2 | 6.3x0.8 | |
| RIQ0442H2 | connectors | - | 4 | fuse x1 on/off switch | 4.2 | 0.47 | max. 2 | 6.3x0.8 | |
| RIQ0642H2 | connectors | - | 6 | fuse x1 on/off switch | 1.6 | 0.47 | max. 2 | 6.3x0.8 | |
| RIR0222H | connectors | flange (2 holes) | 36 | 2 | fuse x1 | 6.5 | 0.22 | - | 6.3x0.8 |
| RIR0422H | connectors | flange (2 holes) | 36 | 4 | fuse x1 | 2.4 | 0.22 | - | 6.3x0.8 |
| RIR0622H | connectors | flange (2 holes) | 36 | 6 | fuse x1 | 1.1 | 0.22 | - | 6.3x0.8 |
| RIS0222H2 | connectors | flange (2 holes) | 40 | 2 | fuse x2 on/off switch | 10.5 | 0.22 | - | 6.3x0.8 |
| RIS0422H2 | connectors | flange (2 holes) | 40 | 4 | fuse x2 on/off switch | 4.2 | 0.22 | - | 6.3x0.8 |
| RIS0622H2 | connectors | flange (2 holes) | 40 | 6 | fuse x2 on/off switch | 1.6 | 0.22 | - | 6.3x0.8 |
| RIX0142P | for PCB | flange (2 holes) | 40 | 1 | 6 | 0.047 | - | - | |
| RIX0342H | connectors | flange (2 holes) | 40 | 3 | 1.2 | 0.047 | - | 6.3x0.8 | |
| RIX0342P | for PCB | flange (2 holes) | 40 | 3 | 1.2 | 0.047 | - | - | |
| RIX0642H | connectors | flange (2 holes) | 40 | 6 | 0.53 | 0.047 | - | 6.3x0.8 | |
| RIX0642P | for PCB | flange (2 holes) | 40 | 6 | 0.53 | 0.047 | - | - |