| Manufacturer | SCHAFFNER / TE Connectivity |
| Operating temperature | -25...85°C |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Conform to the norm | CSA 22.2 No. 8 1986 IEC EN 60939 UL 1283 |
| Capacitance Cx | 1.22nF |
| Mechanical mounting | for panel mounting, back side of panel, screw |
| Leads | connectors |
| Resistance | 470kΩ |
| Manufacturer series | FN9246 |
| Leads dimensions | 6.3x0.8mm |
| Trade name | power entry module, power module |
| Symbol | Type | Design | Current rating | Leakage current | Inductance | Capacitance Cy |
|---|---|---|---|---|---|---|
| [A] | [A] | [H] | [nF] | |||
| FN9246-10-06 | C14 (E) | filter | 10 | 310µ | 3m | 2.2 |
| FN9246-1-06 | C14 (E); EMC/EMI | filter | 1 | 310µ | 50m | 2.2 |
| FN9246-12-06 | C14 (E) | filter | 12 | 310µ | 1.85m | 2.2 |
| FN9246-15-06 | C14 (E) | filter | 15 | 310µ | 890µ | 2.2 |
| FN9246-16-06 | C20 (I) | filter | 16 | 610µ | 2.5m | 4.7 |
| FN9246-20-06 | C20 (I) | filter | 20 | 610µ | 1.5m | 4.7 |
| FN9246-3-06 | C14 (E) | filter | 3 | 310µ | 14m | 2.2 |
| FN9246-6-06 | C14 (E) | filter | 6 | 310µ | 7m | 2.2 |
| FN9246A-20-06 | C20 (I) | filter | 20 | 610µ | 1.5m | 4.7 |
| FN9246B-12-06 | C14 (E) | medical class filter | 12 | 0 | 1.85m | - |
| FN9246B-15-06 | C14 (E) | medical class filter | 15 | 0 | 890µ | - |
| FN9246B-20-06 | C20 (I) | medical class filter | 20 | 0 | 1.5m | - |
| FN9246B-6-06 | C14 (E) | medical class filter | 6 | 0 | 7m | - |
| FN9246EB-16-06 | C20 (I) | medical class filter | 16 | 0 | 2.5m | - |