| Manufacturer | SCHAFFNER / TE Connectivity |
| Operating temperature | -25...85°C |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Conform to the norm | CSA 22.2 No. 8 GB/T15287 GB/T15288 IEC EN 60939-3 UL 60939-3 |
| Type | C14 (E) |
| Capacitance Cx | 100nF |
| Design | two coils earth line choke medical class filter |
| Resistance | 1MΩ |
| Leakage current | 0A |
| Manufacturer series | FN9255E |
| Trade name | power entry module, power module |
| Symbol | Mechanical mounting | Current rating | Inductance | Leads | Panel thickness | Lead length | Leads dimensions |
|---|---|---|---|---|---|---|---|
| [A] | [H] | [mm] | [m] | [mm] | |||
| FN9255EB-10-06 | for panel mounting, screw | 10 | 200µ | connectors | - | - | 6.3x0.8 |
| FN9255EB-10-07 | for panel mounting, screw | 10 | 200µ | cables | - | 0.1 | - |
| FN9255EB-15-06 | for panel mounting, screw | 15 | 130µ | connectors | - | - | 6.3x0.8 |
| FN9255EB-15-07 | for panel mounting, screw | 15 | 130µ | cables | - | 0.1 | - |
| FN9255EB-2-06 | for panel mounting, screw | 2 | 4.8m | connectors | - | - | 6.3x0.8 |
| FN9255EB-2-07 | for panel mounting, screw | 2 | 4.8m | cables | - | 0.1 | - |
| FN9255EB-4-06 | for panel mounting, screw | 4 | 2.1m | connectors | - | - | 6.3x0.8 |
| FN9255EB-4-07 | for panel mounting, screw | 4 | 2.1m | cables | - | 0.1 | - |
| FN9255EB-6-06 | for panel mounting, screw | 6 | 900µ | connectors | - | - | 6.3x0.8 |
| FN9255EB-6-07 | for panel mounting, screw | 6 | 900µ | cables | - | 0.1 | - |
| FN9255EMB-10-06 | for panel mounting, back side of panel, screw | 10 | 200µ | connectors | - | - | 6.3x0.8 |
| FN9255EMB-10-07 | for panel mounting, back side of panel, screw | 10 | 200µ | cables | - | 0.1 | - |
| FN9255EMB-15-06 | for panel mounting, back side of panel, screw | 15 | 130µ | connectors | - | - | 6.3x0.8 |
| FN9255EMB-15-07 | for panel mounting, back side of panel, screw | 15 | 130µ | cables | - | 0.1 | - |
| FN9255EMB-2-06 | for panel mounting, back side of panel, screw | 2 | 4.8m | connectors | - | - | 6.3x0.8 |
| FN9255EMB-2-07 | for panel mounting, back side of panel, screw | 2 | 4.8m | cables | - | 0.1 | - |
| FN9255EMB-4-06 | for panel mounting, back side of panel, screw | 4 | 2.1m | connectors | - | - | 6.3x0.8 |
| FN9255EMB-4-07 | for panel mounting, back side of panel, screw | 4 | 2.1m | cables | - | 0.1 | - |
| FN9255EMB-6-06 | for panel mounting, back side of panel, screw | 6 | 900µ | connectors | - | - | 6.3x0.8 |
| FN9255EMB-6-07 | for panel mounting, back side of panel, screw | 6 | 900µ | cables | - | 0.1 | - |
| FN9255ESB-10-06 | for panel mounting, snap-in | 10 | 200µ | connectors | 0.7...1.5 | - | 6.3x0.8 |
| FN9255ESB-10-07 | for panel mounting, snap-in | 10 | 200µ | cables | 0.7...1.5 | 0.1 | - |
| FN9255ESB-15-06 | for panel mounting, snap-in | 15 | 130µ | connectors | 0.7...1.5 | - | 6.3x0.8 |
| FN9255ESB-15-07 | for panel mounting, snap-in | 15 | 130µ | cables | 0.7...1.5 | 0.1 | - |
| FN9255ESB-2-06 | for panel mounting, snap-in | 2 | 4.8m | connectors | 0.7...1.5 | - | 6.3x0.8 |
| FN9255ESB-2-07 | for panel mounting, snap-in | 2 | 4.8m | cables | 0.7...1.5 | 0.1 | - |
| FN9255ESB-4-06 | for panel mounting, snap-in | 4 | 2.1m | connectors | 0.7...1.5 | - | 6.3x0.8 |
| FN9255ESB-4-07 | for panel mounting, snap-in | 4 | 2.1m | cables | 0.7...1.5 | 0.1 | - |
| FN9255ESB-6-06 | for panel mounting, snap-in | 6 | 900µ | connectors | 0.7...1.5 | - | 6.3x0.8 |
| FN9255ESB-6-07 | for panel mounting, snap-in | 6 | 900µ | cables | 0.7...1.5 | 0.1 | - |