| Manufacturer | SCHAFFNER / TE Connectivity |
| Operating temperature | -25...85°C |
| Connector | socket |
| Type of connector | AC supply |
| Kind | male |
| Rated voltage | 250V AC |
| Type | C14 (E) |
| Caution! | fuses not included |
| Conform to the norm | CSA 22.2 No. 8 1986 IEC EN 60939 UL 1283 |
| Design | filter on/off switch |
| Leads | connectors |
| Manufacturer series | FN9263 |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Mechanical mounting | Current rating | Panel thickness | Trade name |
|---|---|---|---|---|
| [A] | [mm] | |||
| FN9263-10-06 | for panel mounting, screw | 10 | - | power entry module, power module |
| FN9263-2-06 | for panel mounting, screw | 2 | - | power entry module, power module |
| FN9263-3-06 | for panel mounting, screw | 3 | - | power entry module, power module |
| FN9263-4-06 | for panel mounting, screw | 4 | - | power entry module, power module |
| FN9263-6-06 | for panel mounting, screw | 6 | - | power entry module, power module |
| FN9263-8-06 | for panel mounting, screw | 8 | - | power entry module, power module |
| FN9263S1-10-06 | for panel mounting, snap-in | 10 | 0.6...1.5 | power entry module, power module |
| FN9263S1-3-06 | for panel mounting, snap-in | 3 | 0.6...1.5 | power entry module, power module |
| FN9263S1-6-06 | for panel mounting, snap-in | 6 | 0.6...1.5 | power entry module, power module |
| FN9263S-2-06 | for panel mounting, snap-in | 2 | 0.6...1.5 | power entry module, power module |
| FN9263S-2-06-20 | for panel mounting, snap-in | 2 | 1.6...2.5 | power entry module, power module |
| FN9263S-3-06 | for panel mounting, snap-in | 3 | 0.6...1.5 | power entry module, power module |