| Manufacturer | SCHAFFNER / TE Connectivity |
| Kind | male |
| Type of connector | AC supply |
| Connector | socket |
| Operating temperature | -25...85°C |
| Rated voltage | 250V AC |
| Conform to the norm | CSA 22.2 No. 8 1986 EN 60320 EN 60601-1 EN 60939 EN 60950 UL 1283 UL 544 |
| Type | C14 (E) |
| Caution! | fuses not included |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Leads | connectors |
| Design | fuse x2 filter on/off switch |
| Manufacturer series | FN9282 |
| Leads dimensions | 6.3x0.8mm |
| Trade name | power entry module, power module |
| Symbol | Current rating |
|---|---|
| [A] | |
| FN9282-10-06 | 10 |
| FN9282-1-06 | 1 |
| FN9282-2-06 | 2 |
| FN9282-4-06 | 4 |
| FN9282-6-06 | 6 |