| Manufacturer | SCHAFFNER / TE Connectivity |
| Type | C14 (E) |
| Conform to the norm | CSA 22.2 No. 8 1986 EN 60320 EN 60601-1 EN 60939 EN 60950 UL 1283 UL 544 |
| Rated voltage | 250V AC |
| Kind | male |
| Type of connector | AC supply |
| Connector | socket |
| Operating temperature | -25...85°C |
| Caution! | fuses not included |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Manufacturer series | FN9292 |
| Trade name | power entry module, power module |
| Symbol | Design | Leads | Leads dimensions | Current rating |
|---|---|---|---|---|
| [mm] | [A] | |||
| FN9292-10-06 | fuse x2 filter on/off switch | connectors | 6.3x0.8 | 10 |
| FN9292-1-06 | fuse x2 filter on/off switch | connectors | 6.3x0.8 | 1 |
| FN9292-2-06 | fuse x2 filter on/off switch | connectors | 6.3x0.8 | 2 |
| FN9292-4-06 | fuse x2 filter on/off switch | connectors | 6.3x0.8 | 4 |
| FN9292-6-06 | fuse x2 filter on/off switch | connectors | 6.3x0.8 | 6 |
| FN9292B-10-06 | fuse x2 medical class filter on/off switch | connectors | 6.3x0.8 | 10 |
| FN9292B-10-100 | fuse x2 medical class filter on/off switch | spring clamps | - | 10 |
| FN9292B-1-06 | fuse x2 medical class filter on/off switch | connectors | 6.3x0.8 | 1 |
| FN9292B-2-06 | fuse x2 medical class filter on/off switch | connectors | 6.3x0.8 | 2 |
| FN9292B-4-06 | fuse x2 medical class filter on/off switch | connectors | 6.3x0.8 | 4 |
| FN9292B-6-06 | fuse x2 medical class filter on/off switch | connectors | 6.3x0.8 | 6 |