| Manufacturer | AMPHENOL RF |
| Connector | socket |
| Type of connector | BNC |
| Connector family | coaxial |
| Symbol | Kind | Spatial orientation | Electrical mounting | Wave imp. | Mechanical mounting | Manufacturer's part number | Contact plating | Max. frequency | Insulator material | Kind of cable | Body material | Operating temperature | Contact material | Mechanical durability | IP rating | Alias | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [Hz] | [°C] | |||||||||||||||
| B6651B1NNYL3G50 | female | straight | soldering | 50 | for panel mounting | B6651B1-NNYL3G-50 | gold-plated | 4G | ABS | - | - | - | - | - | - | - | |
| 031-10 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-10 | silver plated | 1G | PPO | - | brass | -40...85 | phosphor bronze | 500 cycles | - | 31-10 | nickel |
| 031-221-RFX | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-221-RFX | gold-plated | 4G | POM | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-236 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-236 | silver plated | 2G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | UG-625B/U | nickel |
| 112424 | female | straight | soldering | 50 | for panel mounting, rear side nut | 112424 | gold-plated | 4G | POM | RG174, RG188, RG316 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6351B1-ND3G-50 | nickel |
| 031-10-RFX | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-10-RFX | silver plated | 1G | polyamide | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-10-RFXG1 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-10-RFXG1 | gold-plated | 1G | polyamide | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-221 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-221 | silver plated | 4G | PTFE | RG58 | brass | -65...165 | beryllium copper | 500 cycles | - | UG-1094/U | nickel |
| 031-221-75RFX | female | straight | soldering | 75 | for panel mounting, rear side nut | 031-221-75RFX | gold-plated | 4G | POM | RG58 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112431 | female | straight | soldering | 50 | for panel mounting, rear side nut | 112431 | gold-plated | 4G | PTFE | RG174, RG188, RG316 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6651B1-NNYL3G-50 | nickel |
| 000-4500 | female | straight | soldering | 50 | flange (4 holes) | 000-4500 | silver plated | 4G | - | - | brass | -55...85 | beryllium copper | 500 cycles | - | 4500, UG-185/U | nickel |
| 000-5575 | female | straight | soldering | 50 | for panel mounting, rear side nut | 000-5575 | silver plated | 2G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | 5575, UG-625/U | nickel |
| 000-5675 | female | angled 90° | soldering | 50 | flange (4 holes) | 000-5675 | silver plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | 5675, UG-535/U | nickel |
| 031-102 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-102 | silver plated | 4G | PTFE | - | brass | -65...165 | brass | 500 cycles | - | UG-657/U | nickel |
| 031-105 | female | straight | soldering | 50 | flange (4 holes) | 031-105 | silver plated | 4G | - | - | brass | -55...85 | beryllium copper | 500 cycles | - | - | nickel |
| 031-10-75 | female | straight | soldering | 75 | for panel mounting, rear side nut | 031-10-75 | gold-plated | 1G | polyamide | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-10-75RFXG2 | female | straight | soldering | 75 | for panel mounting, rear side nut | 031-10-75RFXG2 | gold-plated | 1G | polyamide | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-203 | female | straight | soldering | 50 | flange (4 holes) | 031-203 | silver plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | UG-290A/U | nickel |
| 031-203-RFX | female | straight | soldering | 50 | flange (4 holes) | 031-203-RFX | gold-plated | 4G | PTFE | RG174, RG188, RG316 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-222 | female | angled 90° | soldering | 50 | for panel mounting, rear side nut | 031-222 | silver plated | 4G | PTFE | RG58 | brass | -65...165 | beryllium copper | 500 cycles | - | UG-1098/U | nickel |
| 031-2221 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-2221 | silver plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | UG-1094A/U | nickel |
| 031-2225 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-2225 | silver plated | 500M | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-223 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-223 | silver plated | 2G | polyamide | RG108 | brass | -65...165 | brass | 500 cycles | - | - | nickel |
| 031-238 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-238 | silver plated | 2G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | UG-912/U | nickel |
| 031-239 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-239 | silver plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | UG-657A/U | nickel |
| 031-245 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-245 | gold-plated | 4G | PTFE | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-318 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-318 | gold-plated | 4G | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-318-RFX | female | straight | crimped | 50 | for panel mounting, front side nut | 031-318-RFX | gold-plated | 4G | POM | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-342-RFX | female | straight | crimped | 50 | for panel mounting, front side nut | 031-342-RFX | gold-plated | 4G | POM | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-4237 | female | straight | soldering | 50 | for panel mounting, front side nut | 031-4237 | gold-plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | M39012/24-0001 | silver |
| 031-4237-1000 | female | straight | soldering | 50 | for panel mounting, front side nut | 031-4237-1000 | gold-plated | 4G | PTFE | - | beryllium copper | -65...165 | beryllium copper | 500 cycles | - | - | silver |
| 031-4238 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-4238 | gold-plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | M39012/24-0002 | silver |
| 031-4890-1 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-4890-1 | silver plated | 1G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | silver |
| 031-5329-51RFX | female | straight | THT | 50 | on PCBs | 031-5329-51RFX | silver plated | 4G | PBT | RG58 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5329-52RFX | female | straight | THT | 50 | on PCBs | 031-5329-52RFX | gold-plated | 4G | PBT | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5329-72RFX | female | straight | THT | 75 | on PCBs | 031-5329-72RFX | gold-plated | 4G | PBT | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5431 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5431 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5431-1010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5431-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5431-10RFX | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5431-10RFX | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5431-2010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5431-2010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5486 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5486 | gold-plated | 1G | polypropylene | RG58 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5486-1010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5486-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5486-10RFX | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5486-10RFX | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5493 | female | straight | THT | 50 | for panel mounting, front side nut | 031-5493 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5493-1010 | female | straight | THT | 50 | for panel mounting, front side nut | 031-5493-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5538 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5538 | gold-plated | 1G | PPO | RG58 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5538-1010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5538-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5538-10RFX | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5538-10RFX | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5539 | female | straight | THT | 50 | for panel mounting, front side nut | 031-5539 | gold-plated | 1G | polypropylene | RG58 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5539-1010 | female | straight | THT | 50 | for panel mounting, front side nut | 031-5539-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5540 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5540 | gold-plated | 1G | polypropylene | RG58 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5540-1010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5540-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5540-10RFX | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5540-10RFX | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5633-1010 | female | straight | THT | 50 | for panel mounting, front side nut | 031-5633-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5637 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5637 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5640 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5640 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-5640-1010 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-5640-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6121 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6121 | gold-plated | 4G | PTFE | - | zinc alloy | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-6233 | female | straight | SMT | 50 | for panel mounting, front side nut | 031-6233 | gold-plated | 4G | PTFE | - | zinc alloy | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-6290 | female | straight | soldering | 50 | for panel mounting, rear side nut | 031-6290 | gold-plated | 1G | polyamide | - | brass | -85...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-6332 | female | straight | soldering, clamp | 50 | for panel mounting, front side nut | 031-6332 | gold-plated | 2G | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | brass | -65...165 | beryllium copper | 500 cycles | IP67 | - | nickel |
| 031-6575 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6575 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6576 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6576 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6577 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6577 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6578 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6578 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6590 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 031-6590 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-6843 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-6843 | gold-plated | 4G | PTFE | Belden 83265, RG178, RG196 | brass | -40...85 | brass | 500 cycles | - | - | nickel |
| 031-6926 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-6926 | gold-plated | 4G | PTFE | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -65...165 | phosphor bronze | 500 cycles | IP67 | - | nickel |
| 031-6927 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-6927 | gold-plated | 4G | PTFE | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | brass | -65...165 | phosphor bronze | 500 cycles | IP67 | - | nickel |
| 031-6928 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-6928 | gold-plated | 4G | PTFE | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | brass | -65...165 | phosphor bronze | 500 cycles | IP67 | - | nickel |
| 031-6929 | female | straight | crimped | 50 | for panel mounting, front side nut | 031-6929 | gold-plated | 6G | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -65...165 | beryllium copper | 500 cycles | IP67 | - | nickel |
| 031-70016 | female | straight | crimped | 75 | for panel mounting, front side nut | 031-70016 | gold-plated | 4G | PTFE | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70221 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70221 | gold-plated | 3G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70505 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70505 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70506 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70506 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70507 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70507 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70508 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70508 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70526-12 | female | straight | SMT | 75 | for panel mounting, front side nut | 031-70526-12 | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-70526-13 | female | straight | SMT | 75 | for panel mounting, front side nut | 031-70526-13 | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-70526-21 | female | straight | SMT | 75 | for panel mounting, front side nut | 031-70526-21 | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-70526-23 | female | straight | SMT | 75 | for panel mounting, front side nut | 031-70526-23 | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-70535-12G | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70535-12G | gold-plated | 12G | PTFE | - | brass | -65...165 | phosphor bronze | 500 cycles | - | - | - |
| 031-70535S-12G | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70535S-12G | gold-plated | 12G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | - |
| 031-70564-12G | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70564-12G | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | IP67 | - | tin |
| 031-70565-12G | female | straight | crimped | 75 | for panel mounting, front side nut | 031-70565-12G | gold-plated | 12G | PTFE | Belden 1694A, Belden 4694R, Belden 9248 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70566-12G | female | straight | crimped | 75 | for panel mounting, front side nut | 031-70566-12G | gold-plated | 12G | PTFE | Belden 1855A, Belden 4855P, Belden 4855R | brass | -65...165 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70576-12G | female | straight | THT | 75 | for panel mounting, front side nut | 031-70576-12G | gold-plated | 12G | PTFE | - | brass | -65...165 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-70577-12G | female | straight | THT | 75 | for panel mounting, front side nut | 031-70577-12G | gold-plated | 12G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 031-70578-12G | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-70578-12G | gold-plated | 12G | PTFE | - | brass | -65...165 | brass | 500 cycles | - | - | nickel |
| 031-71016-RFX | female | straight | crimped | 75 | for panel mounting, front side nut | 031-71016-RFX | gold-plated | 4G | POM | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71042 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71042 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71043 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71043 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71043-1010 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71043-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71045 | female | straight | THT | 75 | for panel mounting, front side nut | 031-71045 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71045-1010 | female | straight | THT | 75 | for panel mounting, front side nut | 031-71045-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71046 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71046 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71047 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71047 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71047-1010 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71047-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71052 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71052 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71052-10RFX | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71052-10RFX | nickel plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71053 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71053 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71053-1010 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 031-71053-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 031-71059-1010 | female | straight | THT | 75 | for panel mounting, front side nut | 031-71059-1010 | gold-plated | 1G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112202 | female | straight | crimped | 50 | for panel mounting, front side nut | 112202 | gold-plated | 4G | PTFE | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421A1-NT3G-58CU-50 | nickel |
| 112205 | female | straight | crimped | 75 | for panel mounting, front side nut | 112205 | gold-plated | 4G | PTFE | Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112234 | female | straight | crimped | 50 | for panel mounting, front side nut | 112234 | gold-plated | 4G | POM | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421E1-ND3G-316U-50 | nickel |
| 112235 | female | straight | crimped | 75 | for panel mounting, front side nut | 112235 | gold-plated | 4G | POM | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421E1-ND3G-179U-75 | nickel |
| 112235-12 | female | straight | crimped | 75 | for panel mounting, front side nut | 112235-12 | gold-plated | - | PTFE | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | IP67 | - | nickel |
| 112236 | female | straight | crimped | 50 | for panel mounting, front side nut | 112236 | gold-plated | 4G | PTFE | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6721A1-NT3G-58CU-50 | nickel |
| 112252 | female | straight | crimped | 50 | for panel mounting, front side nut | 112252 | gold-plated | 4G | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6721E1-NT3G-316U-50 | nickel |
| 112253 | female | straight | crimped | 75 | for panel mounting, front side nut | 112253 | gold-plated | 4G | PTFE | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | B6721E1-NT3G-179U-75 | nickel |
| 112272 | female | straight | crimped | 50 | flange (4 holes) | 112272 | gold-plated | 4G | PTFE | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6521A1-NT3G-58CU-50 | nickel |
| 112275 | female | straight | crimped | 75 | flange (4 holes) | 112275 | gold-plated | 4G | PTFE | Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6521A1-NT3G-59U-75 | nickel |
| 112288 | female | straight | crimped | 50 | flange (4 holes) | 112288 | gold-plated | 4G | POM | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | beryllium copper | 500 cycles | - | B6521E1-NT3G-316U-50 | nickel |
| 112288-11 | female | straight | crimped | 50 | flange (4 holes) | 112288-11 | gold-plated | 4G | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112289 | female | straight | crimped | 75 | flange (4 holes) | 112289 | gold-plated | 4G | POM | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6521F1-ND3G-179U-75 | nickel |
| 112290 | female | straight | soldering | 50 | flange (4 holes) | 112290 | gold-plated | 4G | PTFE | RG174, RG188, RG316 | brass | -65...165 | beryllium copper | 500 cycles | - | B6551A1-NT3G-50 | nickel |
| 112291 | female | straight | soldering | 75 | flange (4 holes) | 112291 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6551A1-NT3G-75 | nickel |
| 112404 | female | straight | THT | 50 | on PCBs | 112404 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6251C1-NT3G-50 | nickel |
| 112405 | female | straight | THT | 75 | on PCBs | 112405 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6251C1-NT3G-75 | nickel |
| 112405-12 | female | straight | THT | 75 | on PCBs | 112405-12 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112406 | female | straight | THT | 50 | on PCBs | 112406 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6251F1-NT3G-50 | nickel |
| 112408 | female | straight | THT | 50 | for panel mounting, front side nut | 112408 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112409 | female | straight | THT | 75 | for panel mounting, front side nut | 112409 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112412 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 112412 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112416 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 112416 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112417 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112417 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112419 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112419 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112420 | male | straight | soldering | 50 | for panel mounting, rear side nut | 112420 | gold-plated | 4G | POM | - | brass | -40...85 | brass | 500 cycles | - | B1351Q1-ND3G-50 | nickel |
| 112421 | male | straight | soldering | 75 | for panel mounting, rear side nut | 112421 | gold-plated | 4G | PTFE | - | brass | -65...165 | brass | 500 cycles | - | B1351Q2-NT3G-75 | nickel |
| 112425 | female | straight | soldering | 75 | for panel mounting, rear side nut | 112425 | gold-plated | 4G | POM | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6351B1-ND3G-75 | nickel |
| 112426 | female | straight | soldering | 50 | for panel mounting, rear side nut | 112426 | gold-plated | 4G | POM | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6351B2-ND3G-50 | nickel |
| 112427 | female | straight | soldering | 75 | for panel mounting, rear side nut | 112427 | gold-plated | 4G | POM | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6351B2-ND3G-75 | nickel |
| 112432 | female | straight | soldering | 75 | for panel mounting, rear side nut | 112432 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6651B1-NNYL3G-75 | nickel |
| 112487 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 112487 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112488 | female | straight | THT | 50 | for panel mounting, front side nut | 112488 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112494 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112494 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112495 | female | straight | THT | 75 | for panel mounting, front side nut | 112495 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112503 | female | angled 90° | THT | 75 | on PCBs | 112503 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112505 | female | straight | crimped | 50 | for panel mounting, front side nut | 112505 | gold-plated | 4G | PTFE | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | brass | -40...85 | phosphor bronze | 500 cycles | - | 112505-NT3G-223U-50 | nickel |
| 112511 | female | straight | soldering | 50 | flange (4 holes) | 112511 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | 112511-NT3G | nickel |
| 112515-75 | female | straight | THT | 75 | on PCBs | 112515-75 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112517 | female | straight | crimped | 50 | for panel mounting, front side nut | 112517 | gold-plated | 4G | POM | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421E1-ND3G-316U/D-50 | nickel |
| 112517-10 | female | straight | crimped | 50 | for panel mounting, front side nut | 112517-10 | gold-plated | 4G | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | brass | -65...165 | phosphor bronze | 500 cycles | IP67 | - | nickel |
| 112522 | female | straight | crimped | 50 | for panel mounting, front side nut | 112522 | gold-plated | 4G | POM | Belden 83265, RG178, RG196 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421G1-ND3G-196AU-50 | nickel |
| 112527 | female | straight | crimped | 50 | flange (4 holes) | 112527 | gold-plated | 4G | POM | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | brass | -40...85 | phosphor bronze | 500 cycles | - | B87072401-ND3G | nickel |
| 112536 | female | straight | THT | 50 | on PCBs | 112536 | gold-plated | 4G | PTFE | RG174, RG188, RG316 | brass | -40...85 | phosphor bronze | 500 cycles | - | B625100-005-NT3G-50 | nickel |
| 112538 | female | straight | THT | 50 | on PCBs | 112538 | gold-plated | 4G | PBT | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6251D1-NPB3G-50 | nickel |
| 112553 | female | straight | THT | 50 | on PCBs | 112553 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B625100-012-NT3G-50 | nickel |
| 112554 | female | straight | THT | 75 | on PCBs | 112554 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | SX-198C-01A-NT3G-75 | nickel |
| 112568 | female | straight | crimped | 75 | for panel mounting, front side nut | 112568 | gold-plated | 4G | PTFE | Belden 1855A, Belden 4855P, Belden 4855R | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421A1-NT3G-8218-75 | nickel |
| 112575 | female | straight | soldering | 50 | for panel mounting, rear side nut | 112575 | gold-plated | 4G | PTFE | - | zinc alloy | -65...165 | beryllium copper | 500 cycles | - | B6351D4-ND3G-50 | nickel |
| 112577 | female | straight | soldering, clamp | 50 | for panel mounting, front side nut | 112577 | gold-plated | 4G | PTFE | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112580 | female | straight | soldering | 50 | for panel mounting, front side nut | 112580 | gold-plated | 4G | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6481A1-N/3GT3G-.085-50 | nickel, gold |
| 112581 | female | straight | soldering | 50 | for panel mounting, front side nut | 112581 | gold-plated | 4G | PTFE | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6481A1-N/3GT3G-.141-50 | nickel, gold |
| 112587 | female | straight | crimped | 50 | for panel mounting, rear side nut | 112587 | gold-plated | 4G | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | brass | -40...85 | phosphor bronze | 500 cycles | - | B6321A2-003-NT3G-316U-50 | nickel |
| 112591 | female | straight | THT | 50 | on PCBs | 112591 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | 112591-NT3G | nickel |
| 112602 | female | straight | crimped | 50 | for panel mounting, front side nut | 112602 | gold-plated | 4G | PTFE | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421A1-NT3G-8X-50 | nickel |
| 112604 | female | straight | crimped | 50 | for panel mounting, front side nut | 112604 | gold-plated | 4G | PTFE | Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex | brass | -40...85 | phosphor bronze | 500 cycles | - | B6421A6-NT3G-9913-50 | nickel |
| 112607 | female | straight | soldering | 50 | push-in | 112607 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6051A1-NT50G-50 | nickel |
| 112608 | female | straight | SMT | 50 | on PCBs | 112608 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6251Q1-001-NT3G-50 | nickel |
| 112616 | female | straight | soldering | 50 | flange (4 holes) | 112616 | gold-plated | 4G | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | brass | -40...85 | phosphor bronze | 500 cycles | - | B6581A1-N/3GT3G-.085-50 | nickel, gold |
| 112624 | female | straight | soldering | 50 | for panel mounting, front side nut | 112624 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B675100-001-NT3G-50 | nickel |
| 112635 | female | straight | crimped | 50 | for panel mounting, rear side nut | 112635 | gold-plated | 4G | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | brass | -40...85 | phosphor bronze | 500 cycles | - | B6321A2-007-NT3G-50 | nickel |
| 112639 | female | straight | soldering | 50 | flange (4 holes) | 112639 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B6551E1-001-NT3G-50 | nickel |
| 112640 | female | straight | SMT | 50 | on PCBs | 112640 | gold-plated | - | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112641 | female | straight | SMT | 75 | on PCBs | 112641 | gold-plated | - | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | B625100-006-NT3G-75 | nickel |
| 112652 | female | straight | crimped | 50 | for panel mounting, front side nut | 112652 | gold-plated | 4G | POM | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | brass | -40...85 | phosphor bronze | 500 cycles | - | B6721A1-NT3G-142AU-50 | nickel |
| 112653 | male | straight | soldering | 50 | flange (4 holes) | 112653 | gold-plated | 4G | PTFE | - | brass | -65...165 | brass | 500 cycles | - | - | nickel |
| 112659-75-12 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112659-75-12 | gold-plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | - | nickel |
| 112661 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112661 | gold-plated | 4G | polypropylene | - | zinc alloy | -55...85 | beryllium copper | 500 cycles | - | B705002-NPB3G-75-G | nickel |
| 112704 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 112704 | gold-plated | 4G | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112705 | female | angled 90° | THT | 50 | for panel mounting, front side nut | 112705 | gold-plated | - | polypropylene | - | zinc alloy | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| 112730-10 | female | straight | SMT | 75 | for panel mounting, front side nut | 112730-10 | gold-plated | - | PTFE | - | brass | -65...165 | phosphor bronze | 500 cycles | - | B6251R1-001-NT3G-75 | nickel |
| 112740-13 | female | straight | SMT | 75 | for panel mounting, front side nut | 112740-13 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | gold |
| 112740-14 | female | straight | SMT | 75 | for panel mounting, front side nut | 112740-14 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | gold |
| 112778 | female | angled 90° | THT | 75 | on PCBs | 112778 | gold-plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | B6252P1-020-NT5GP-75 | nickel |
| 112801 | female | straight | SMT | 75 | on PCBs | 112801 | gold-plated | 4G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | B6251B3-001-3GT30G-75 | nickel |
| 112803 | female | straight | THT | 75 | for panel mounting, front side nut | 112803 | gold-plated | 3G | PTFE | - | brass | -65...165 | beryllium copper | 500 cycles | - | B6451C1-003-NT30G-75 | nickel |
| 112809-75 | female | angled 90° | THT | 75 | for panel mounting, front side nut | 112809-75 | gold-plated | 4G | PTFE | - | brass | -40...85 | phosphor bronze | 500 cycles | - | - | nickel |
| B6551A1-NT3G-50 | female | straight | soldering | 50 | flange (4 holes), for panel mounting | B6551A1-NT3G-50 | - | - | PTFE | - | - | - | - | - | - | - | nickel |