Socket; C13 (F); SCHURTER

Socket; C13 (F); SCHURTER, 6600.4110, 6600.4112, 6600.4112.21, 3-144-644, 6600.4115 |EN|
Manufacturer
Connectorsocket
Type of connectorAC supply
Kindfemale
Mechanical mountingfor panel mounting, snap-in
StandardIEC 60320
Operating temperature-25...70°C
IP ratingIP30
Current rating10A
Rated voltage250V AC
Manufacturer series6600-4
Symbol Type Panel thickness Electrical mounting
[mm]
6600.4110 C13 (F) max. 1 soldering
6600.4112 C13 (F) max. 1.2 soldering
6600.4112.21 C13 (F); V-lock max. 1.2 soldering
3-144-644 C13 (F) max. 1.5 soldering
6600.4115 C13 (F) max. 1.5 soldering
6600.4115.21 C13 (F); V-lock max. 1.5 soldering
3-144-646 C13 (F) max. 2 soldering
6600.4120 C13 (F) max. 2 soldering
6600.4125 C13 (F) max. 2.5 soldering
6600.4130 C13 (F) max. 3 soldering
6600.4210 C13 (F) max. 1 4.8x0,8mm connectors
6600.4212.21 C13 (F); V-lock max. 1.2 4.8x0,8mm connectors
3-144-645 C13 (F) max. 1.5 4.8x0,8mm connectors
6600.4215 C13 (F) max. 1.5 4.8x0,8mm connectors
6600.4220 C13 (F) max. 2 4.8x0,8mm connectors
6600.4310 C13 (F) max. 1 6.3x0,8mm connectors
6600.4310.21 C13 (F); V-lock max. 1 6.3x0,8mm connectors
6600.4312 C13 (F) max. 1.2 6.3x0,8mm connectors
3-144-643 C13 (F) max. 1.5 6.3x0,8mm connectors
6600.4315 C13 (F) max. 1.5 6.3x0,8mm connectors
6600.4315.21 C13 (F); V-lock max. 1.5 6.3x0,8mm connectors
6600.4320 C13 (F) max. 2 6.3x0,8mm connectors
6600.4320.21 C13 (F); V-lock max. 2 6.3x0,8mm connectors
6600.4325 C13 (F) max. 2.5 6.3x0,8mm connectors
6600.4330 C13 (F) max. 3 6.3x0,8mm connectors