| Manufacturer | SCHURTER |
| Type of connector | AC supply |
| Kind | male |
| Connector | socket |
| Connectors features | without fusedrawer |
| Electrical mounting | 4.8mm connectors |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Rated voltage | 250V AC |
| Manufacturer series | KFC |
| Type | C14 (E) |
| Trade name | power entry module, power module |
| Symbol | Design | Current rating |
|---|---|---|
| [A] | ||
| 4303.5001 | fuse x2 filter | 1 |
| 4303.5003 | fuse x2 filter | 4 |
| 4303.5004 | fuse x2 filter | 6 |
| 4303.5005 | fuse x2 filter | 10 |
| 4303.5013 | fuse x1 filter | 4 |
| 4303.5023 | fuse x2 filter | 4 |
| 4303.5024 | fuse x2 filter | 6 |
| 4303.5025 | fuse x2 filter | 10 |
| 4303.5221 | fuse x2 medical class filter phase switch | 1 |
| 4303.5223 | fuse x2 medical class filter phase switch | 2 |
| 4303.5225 | fuse x2 medical class filter phase switch | 4 |
| 4303.5229 | fuse x2 medical class filter phase switch | 10 |