| Manufacturer | SCHURTER |
| Connector | socket |
| Type of connector | AC supply |
| Kind | male |
| Current rating | 10A |
| Rated voltage | 250V AC |
| Mech. mounting | flange (2 holes), for panel mounting |
| Type | C14 (E) |
| Design | fuse x2 |
| Electr. mounting | 4.8x0,8mm connectors |
| Operating temperature | -25...70°C |
| IP rating | IP40 |
| Panel thickness | max. 6mm |
| Manufacturer series | 8843-2 SP |
| Trade name | power entry module, power module |
| Symbol | Description |
|---|---|
| 0040.5000.2 | Connector:AC supply;socket;male;10A;250VAC;C14 (E);8843-2 SP |