Socket; C14 (E); SCHURTER

Socket; C14 (E); SCHURTER, 6200.2100, 6200.2200, 6200.2300, 6200.4110, 6200.4115, 6200.4120 |EN|
Manufacturer
Connectorsocket
Type of connectorAC supply
Kindmale
Current rating10A
Rated voltage250V AC
Operating temperature-25...70°C
TypeC14 (E)
Designfuse x1
IP ratingIP40
Manufacturer series6200
Trade namepower entry module, power module

Symbol Electrical mounting Panel thickness
[mm]
6200.2100 soldering max. 6
6200.2200 4.8x0,8mm connectors max. 6
6200.2300 6.3x0,8mm connectors max. 6
6200.4110 soldering max. 1
6200.4115 soldering max. 1.5
6200.4120 soldering max. 2
6200.4125 soldering max. 2.5
6200.4130 soldering max. 3
6200.4210 4.8x0,8mm connectors max. 1
6200.4215 4.8x0,8mm connectors max. 1.5
6200.4220 4.8x0,8mm connectors max. 2
6200.4225 4.8x0,8mm connectors max. 2.5
6200.4230 4.8x0,8mm connectors max. 3
6200.4310 6.3x0,8mm connectors max. 1
6200.4315 6.3x0,8mm connectors max. 1.5
6200.4320 6.3x0,8mm connectors max. 2
6200.4325 6.3x0,8mm connectors max. 2.5
6200.4330 6.3x0,8mm connectors max. 3
Symbol: (6200.2x00)
Mechanical mountingflange (2 holes), for panel mounting
Symbol: (6200.4xxx)
Mechanical mountingfor panel mounting, snap-in