Socket; C14 (E); SCHURTER

Manufacturer
Type of connectorAC supply
Connectorsocket
Kindmale
TypeC14 (E)
Current rating10A
Rated voltage250V AC
StandardIEC 60320
Operating temperature-25...70°C
Mechanical mountingflange (2 holes), for panel mounting
Manufacturer series6100-3
Symbol Connectors features Electrical mounting Panel thickness IP rating Design Trade name
[mm]
3-144-633 - soldering max. 8 IP40 filter power entry module, power module
6100.3100 - soldering max. 8 IP40 - -
6100.3100.32 sealed soldering max. 3 IP54 - -
6100.3100.33 sealed; locking bracket soldering max. 3 IP54 - -
3-144-634 - 4.8x0,8mm connectors max. 8 IP40 filter power entry module, power module
6100.3200 - 4.8x0,8mm connectors max. 8 IP40 - -
6100.3200.32 sealed 4.8x0,8mm connectors max. 3 IP54 - -
6100.3200.33 sealed; locking bracket 4.8x0,8mm connectors max. 3 IP54 - -
3-144-632 - 6.3x0,8mm connectors max. 8 IP40 filter power entry module, power module
6100.3300 - 6.3x0,8mm connectors max. 8 IP40 - -
6100.3300.32 sealed 6.3x0,8mm connectors max. 3 IP54 - -
6100.3300.33 sealed; locking bracket 6.3x0,8mm connectors max. 3 IP54 - -
6100.3300.15 - 6.3x0,8mm connectors - - - -