Socket; C14 (E); SCHURTER

Manufacturer
Current rating10A
Rated voltage250V AC
Connectorsocket
Type of connectorAC supply
Kindmale
TypeC14 (E)
Electrical mounting4.8x0,8mm connectors
Connectors featureswithout fusedrawer
StandardIEC 60320
Fuse size5x20mm
Caution!fuses not included
Operating temperature-25...70°C
IP ratingIP40
Manufacturer seriesKEA
Symbol Mechanical mounting Design Panel thickness Trade name
[mm]
4301.0002 snap-in, snap fastener fuse x2 voltage selector max. 1.5 power entry module, power module
4301.0003 snap-in, snap fastener fuse x2 voltage selector max. 2 power entry module, power module
4301.0502 snap-in, snap fastener fuse x2 max. 1.5 power entry module, power module
4301.0503 snap-in, snap fastener fuse x2 max. 2 power entry module, power module
4301.0504 snap-in, snap fastener fuse x2 max. 2.5 power entry module, power module
4301.0524 snap-in, snap fastener fuse x1 max. 2.5 power entry module, power module
4301.2043 snap-in, snap fastener fuse x2 voltage selector max. 2 power entry module, power module
4301.2062 snap-in, snap fastener fuse x1 voltage selector max. 1.5 power entry module, power module
4301.3204 for panel mounting, snap-in - - -
4301.3201 for panel mounting, screw - - -
4301.3211 for panel mounting, screw - - -
4301.0001 flange (2 holes), for panel mounting fuse x2 voltage selector max. 8 power entry module, power module
4301.0501 flange (2 holes), for panel mounting fuse x2 max. 8 power entry module, power module
4301.0521 flange (2 holes), for panel mounting fuse x1 max. 8 power entry module, power module
4301.2041 flange (2 holes), for panel mounting fuse x2 voltage selector max. 8 power entry module, power module
4301.2061 flange (2 holes), for panel mounting fuse x1 voltage selector max. 8 power entry module, power module
4301.2121 flange (2 holes), for panel mounting fuse x2 voltage selector max. 8 power entry module, power module