| Manufacturer | SCHURTER |
| Standard | IEC 60320 |
| Fuse size | 5x20mm |
| Caution! | fuses not included |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Type | C14 (E) |
| Electrical mounting | 6.3x0,8mm connectors |
| Manufacturer series | 5220 |
| Trade name | power entry module, power module |
| Symbol | Current rating | Mechanical mounting | Design |
|---|---|---|---|
| [A] | |||
| 5220.0123.3 | 1 | for panel mounting, screw | fuse x2 medical class filter |
| 5220.0143.1 | 1 | for panel mounting, snap-in | fuse x2 filter |
| 5220.0223.1 | 2 | for panel mounting, screw | fuse x2 filter |
| 5220.0223.3 | 2 | for panel mounting, screw | fuse x2 medical class filter |
| 5220.0243.1 | 2 | for panel mounting, snap-in | fuse x2 filter |
| 5220.0243.3 | 2 | for panel mounting, snap-in | fuse x2 medical class filter |
| 5220.0423.1 | 4 | for panel mounting, screw | fuse x2 filter |
| 5220.0423.3 | 4 | for panel mounting, screw | fuse x2 medical class filter |
| 5220.0443.1 | 4 | for panel mounting, snap-in | fuse x2 filter |
| 5220.0443.3 | 4 | for panel mounting, snap-in | fuse x2 medical class filter |
| 5220.0623.1 | 6 | for panel mounting, screw | fuse x2 filter |
| 5220.0623.3 | 6 | for panel mounting, screw | fuse x2 medical class filter |
| 5220.0643.1 | 6 | for panel mounting, snap-in | fuse x2 filter |
| 5220.0643.3 | 6 | for panel mounting, snap-in | fuse x2 medical class filter |
| 5220.1023.1 | 10 | for panel mounting, screw | fuse x2 filter |
| 5220.1023.3 | 10 | for panel mounting, screw | fuse x2 medical class filter |
| 5220.1043.1 | 10 | for panel mounting, snap-in | fuse x2 filter |
| 5220.1043.3 | 10 | for panel mounting, snap-in | fuse x2 medical class filter |