| Manufacturer | SCHURTER |
| Standard | IEC 60320 |
| Caution! | fuses not included |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Electrical mounting | 6.3x0,8mm connectors |
| Operating temperature | -25...85°C |
| Mechanical mounting | for panel mounting, screw |
| Fuse size | 5x20mm |
| Type | C14 (E) |
| Manufacturer series | 5707 |
| Trade name | power entry module, power module |
| Symbol | Current rating | Design |
|---|---|---|
| [A] | ||
| 5707.0101.312 | 1 | fuse x2 filter |
| 5707.0103.312 | 1 | fuse x2 medical class filter |
| 5707.0201.312 | 2 | fuse x2 filter |
| 5707.0201.313 | 2 | fuse x2 filter |
| 5707.0203.312 | 2 | fuse x2 medical class filter |
| 5707.0203.313 | 2 | fuse x2 medical class filter |
| 5707.0203.412.21 | 2 | fuse x2 medical class filter |
| 5707.0401.312 | 4 | fuse x2 filter |
| 5707.0401.313.22 | 4 | fuse x2 filter |
| 5707.0403.312 | 4 | fuse x2 medical class filter |
| 5707.0403.313 | 4 | fuse x2 medical class filter |
| 5707.0403.313.21 | 4 | fuse x2 medical class filter |
| 5707.0601.312 | 6 | fuse x2 filter |
| 5707.0601.312.01 | 6 | fuse x2 filter |
| 5707.0601.313.22 | 6 | fuse x2 filter |
| 5707.0603.312 | 6 | fuse x2 medical class filter |
| 5707.0603.312.03 | 6 | fuse x2 medical class filter |
| 5707.0603.313 | 6 | fuse x2 medical class filter |
| 5707.0603.313.21 | 6 | fuse x2 medical class filter |
| 5707.0613.313 | 6 | fuse x2 medical class filter |
| 5707.0801.312 | 8 | fuse x2 filter |
| 5707.0801.313 | 8 | fuse x2 filter |
| 5707.0803.312 | 8 | fuse x2 medical class filter |
| 5707.0803.312.22 | 8 | fuse x2 medical class filter |
| 5707.0803.313.21 | 8 | fuse x2 medical class filter |