Socket; C14 (E); SCHURTER

Manufacturer
Electrical mounting6.3x0,8mm connectors
StandardIEC 60320
Type of connectorAC supply
Connectorsocket
Kindmale
TypeC14 (E)
Rated voltage250V AC
Operating temperature-25...85°C
Flammability ratingUL94V-0
Manufacturer series5110
Trade namepower entry module, power module
Symbol Current rating Panel thickness Mechanical mounting Design
[A] [mm]
5110.0133.1 1 max. 5 for panel mounting, screw filter
5110.0143.1 1 max. 3 for panel mounting, snap-in filter
5110.0143.3 1 max. 3 for panel mounting, snap-in medical class filter
5110.0233.1 2 max. 5 for panel mounting, screw filter
5110.0243.1 2 max. 3 for panel mounting, snap-in filter
5110.0333.1 3 max. 5 for panel mounting, screw filter
5110.0333.3 3 max. 5 for panel mounting, screw medical class filter
5110.0433.3 3 max. 5 for panel mounting, screw medical class filter
5110.0633.1 6 max. 5 for panel mounting, screw filter
5110.0633.3 6 max. 5 for panel mounting, screw medical class filter
5110.0643.1 6 max. 3 for panel mounting, snap-in filter
5110.1033.1 10 max. 5 for panel mounting, screw filter
5110.1033.3 10 max. 5 for panel mounting, screw medical class filter
5110.1043.1 10 max. 3 for panel mounting, screw filter
5110.1533.1 15 max. 5 for panel mounting, screw filter
5110.1533.3 15 max. 5 for panel mounting, screw medical class filter
5110.1543.1 15 max. 3 for panel mounting, snap-in filter
5110.1543.3 15 max. 5 for panel mounting, snap-in medical class filter