| Manufacturer | SCHURTER |
| Contacts configuration | DPST |
| Current rating | 10A |
| Kind | male |
| Type of connector | AC supply |
| Type | C14 (E) |
| Operating temperature | -25...70°C |
| Connector | socket |
| Rated voltage | 250V AC |
| Electrical mounting | 4.8x0,8mm connectors |
| Standard | IEC 60320 |
| Design | on/off switch |
| Manufacturer series | KEB2 |
| Trade name | power entry module, power module |
| Symbol | Mechanical mounting | Panel thickness | Backlight colour |
|---|---|---|---|
| [mm] | |||
| 4302.2001 | for panel mounting, screw | - | - |
| 4302.2002 | for panel mounting, snap-in | max. 1.5 | - |
| 4302.2003 | for panel mounting, snap-in | max. 2 | - |
| 4302.2004 | for panel mounting, snap-in | max. 2.5 | - |
| 4302.2101 | for panel mounting, screw | - | red |
| 4302.2103 | for panel mounting, snap-in | max. 2 | red |
| 4302.2141 | for panel mounting, screw | - | green |
| 4302.2143 | for panel mounting, snap-in | max. 2 | green |
| 4302.2144 | for panel mounting, snap-in | max. 2.5 | green |