| Manufacturer | SCHURTER |
| Kind | male |
| Current rating | 10A |
| Type of connector | AC supply |
| Type | C14 (E) |
| Connector | socket |
| Rated voltage | 250V AC |
| Operating temperature | -25...70°C |
| Mechanical mounting | for panel mounting, screw |
| Standard | IEC 60320 |
| Fuse size | 5x20mm |
| Caution! | fuses not included |
| Manufacturer series | 1062 |
| Symbol | Electrical mounting | Trade name | Design |
|---|---|---|---|
| 4304.6013 | 4.8x0,8mm connectors | power entry module, power module | fuse x1 |
| 4304.6014 | 6.3x0,8mm connectors | power entry module, power module | fuse x1 |
| 4304.6015 | soldering | power entry module, power module | fuse x2 |
| 4304.6019 | 4.8x0,8mm connectors | power entry module, power module | fuse x2 |
| 4304.6020 | 6.3x0,8mm connectors | power entry module, power module | fuse x2 |