| Manufacturer | SCHURTER |
| Type | C14 (E) |
| Connector | socket |
| Type of connector | AC supply |
| Kind | male |
| Current rating | 10A |
| Rated voltage | 250V AC |
| Operating temperature | -25...70°C |
| IP rating | IP40 |
| Manufacturer series | GSP2 |
| Symbol | Mechanical mounting | Electrical mounting | Panel thickness |
|---|---|---|---|
| [mm] | |||
| GSP2.8101.13 | for panel mounting, screw | - | - |
| GSP2.8113.11 | for panel mounting | - | - |
| GSP2.8201.13 | snap-in | - | - |
| GSP2.9100.13 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 1.5 |
| GSP2.9101.13 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 1.5 |
| GSP2.9103.13 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 1.5 |
| GSP2.9103.14 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 2 |
| GSP2.9103.15 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 2.5 |
| GSP2.9113.13 | for panel mounting, on PCBs, screw | 4.8x0,8mm connectors, THT | max. 1.5 |
| GSP2.9200.16 | for panel mounting, PCB snap | 4.8x0,8mm connectors, THT | max. 3 |
| GSP2.9203.13 | for panel mounting, PCB snap | 4.8x0,8mm connectors, THT | max. 1.5 |
| GSP2.9203.14 | for panel mounting, PCB snap | 4.8x0,8mm connectors, THT | max. 2 |
| GSP2.9203.16 | for panel mounting, PCB snap | 4.8x0,8mm connectors, THT | max. 3 |
| GSP2.9205.13 | for panel mounting, PCB snap | 6.3x0,8mm connectors, THT | max. 1.5 |
| GSP2.9210.13 | for panel mounting, PCB snap | THT | max. 1.5 |
| GSP2.9210.14 | for panel mounting, PCB snap | THT | max. 2 |
| GSP2.9213.13 | for panel mounting, PCB snap | THT | max. 1.5 |
| GSP2.9213.14 | for panel mounting, PCB snap | THT | max. 2 |
| GSP2.9213.15 | for panel mounting, PCB snap | THT | max. 2.5 |