| Manufacturer | SCHURTER |
| Connector | socket |
| Type of connector | AC supply |
| Rated voltage | 250V AC |
| Kind | male |
| Type | C14 (E) |
| Mechanical mounting | for panel mounting, snap-in |
| Current rating | 10A |
| Operating temperature | -25...70°C |
| Standard | IEC 60320 |
| Mounting hole dimensions | 27.5x20mm |
| Manufacturer series | 6100-4 |
| Symbol | Panel thickness | Electrical mounting | Design | Trade name |
|---|---|---|---|---|
| [mm] | ||||
| 6100.4108 | max. 0.8 | soldering | - | - |
| 3-144-639 | max. 1 | soldering | filter | power entry module, power module |
| 6100.4110 | max. 1 | soldering | - | - |
| 6100.4115 | max. 1.5 | soldering | - | - |
| 6100.4120 | max. 2 | soldering | - | - |
| 6100.4125 | max. 2.5 | soldering | - | - |
| 6100.4130 | max. 3 | soldering | - | - |
| 6100.4210 | max. 1 | 4.8x0,8mm connectors | - | - |
| 6100.4212 | max. 1.2 | 4.8x0,8mm connectors | - | - |
| 3-144-635 | max. 1.5 | 4.8x0,8mm connectors | filter | power entry module, power module |
| 6100.4215 | max. 1.5 | 4.8x0,8mm connectors | - | - |
| 6100.4216 | max. 1.6 | 4.8x0,8mm connectors | - | - |
| 6100.4220 | max. 2 | 4.8x0,8mm connectors | - | - |
| 6100.4225 | max. 2.5 | 4.8x0,8mm connectors | - | - |
| 6100.4230 | max. 3 | 4.8x0,8mm connectors | - | - |
| 3-144-636 | max. 1 | 4.8x0,8mm connectors | filter | power entry module, power module |
| 6100.4310 | max. 1 | 6.3x0,8mm connectors | - | - |
| 6100.4312 | max. 1.2 | 6.3x0,8mm connectors | - | - |
| 3-144-637 | max. 1.5 | 4.8x0,8mm connectors | filter | power entry module, power module |
| 6100.4315 | max. 1.5 | 6.3x0,8mm connectors | - | - |
| 6100.4320 | max. 2 | 6.3x0,8mm connectors | - | - |
| 6100.4320.15 | max. 2 | 4.8x0,8mm connectors | - | - |
| 3-144-638 | max. 2.5 | 4.8x0,8mm connectors | filter | power entry module, power module |
| 6100.4325 | max. 2.5 | 6.3x0,8mm connectors | - | - |
| 6100.4330 | max. 3 | 6.3x0,8mm connectors | - | - |