Socket; C16; SCHURTER

Manufacturer
StandardIEC 60320
Connectorsocket
Type of connectorAC supply
Kindmale
Rated voltage250V AC
Current rating10A
Mechanical mountingfor panel mounting, snap-in
Operating temperature-25...120°C
Manufacturer series6110-4
Symbol Type Electrical mounting Panel thickness
[mm]
6110.4110 C16 soldering max. 1
6110.4130 C16 soldering max. 3
6110.4210 C16 4.8x0,8mm connectors max. 1
6110.4220 C16 4.8x0,8mm connectors max. 2
6110.4308 C16 6.3x0,8mm connectors max. 0.8
6110.4310 C16 6.3x0,8mm connectors max. 1
6110.4312 C16 6.3x0,8mm connectors max. 1.2
6110.4315 C16 6.3x0,8mm connectors max. 1.5
6110.4320.15 C16; Glow-Wire 6.3x0,8mm connectors max. 2
6110.4325 C16 6.3x0,8mm connectors max. 2.5