| Manufacturer | SCHURTER |
| Type of connector | AC supply |
| Connector | socket |
| Kind | male |
| Type | C20 (I) |
| Rated voltage | 250V AC |
| Operating temperature | -25...85°C |
| Standard | IEC 60320 |
| Electrical mounting | 6.3x0,8mm connectors |
| Manufacturer series | 5130 |
| Symbol | Current rating | Panel thickness | Mechanical mounting | IP rating | Design | Trade name |
|---|---|---|---|---|---|---|
| [A] | [mm] | |||||
| 5130.0000 | 16 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.0000.21 | 16 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.0001 | 20 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.0301 | 20 | - | for panel mounting, screw | - | medical class filter | power entry module, power module |
| 5130.0600 | 16 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.1000 | 16 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.1001 | 20 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.1100 | 16 | - | for panel mounting, screw | - | filter | power entry module, power module |
| 5130.1201 | 20 | - | for panel mounting, screw | - | medical class filter | power entry module, power module |
| 5130.1300 | 16 | - | for panel mounting, screw | IP40 | filter | - |
| 5130.2000 | 16 | max. 3 | for panel mounting, snap fastener | - | filter | power entry module, power module |
| 5130.2001 | 20 | max. 3 | for panel mounting, snap fastener | - | filter | power entry module, power module |
| 5130.2101 | 20 | max. 3 | for panel mounting, snap fastener | - | filter | power entry module, power module |
| 5130.2201 | 20 | max. 3 | for panel mounting, snap fastener | - | medical class filter | power entry module, power module |