Socket; circular; WEIPU

Manufacturer
Locking systemexternal thread, threaded joint
IP ratingIP67
Type of connectorcircular
Connectorsocket
Casesize 48
Contact platinggold-plated
Electrical mountingsoldering
Urated500V
Manufacturer seriesWF48
Symbol Mechanical mounting Kind Pin Inom Cond. cross sec. Size Inom 1 Inom 2 Wire 1 Wire 2
[A] [mm2] [A] [A] [mm2] [mm2]
WF48J5ZG1 flange (2 holes), for panel mounting male 5 100 25 3AWG - - - -
WF48J5ZZ1 flange (4 holes), for panel mounting male 5 100 25 3AWG - - - -
WF48K5ZG1 flange (2 holes), for panel mounting female 5 100 25 3AWG - - - -
WF48K5ZZ1 flange (4 holes), for panel mounting female 5 100 25 3AWG - - - -
WF48J7ZG1 flange (2 holes), for panel mounting male 7 50 10 7AWG - - - -
WF48J7ZZ1 flange (4 holes), for panel mounting male 7 50 10 7AWG - - - -
WF48K7ZG1 flange (2 holes), for panel mounting female 7 50 10 7AWG - - - -
WF48K7ZZ1 flange (4 holes), for panel mounting female 7 50 10 7AWG - - - -
WF48J20ZG1 flange (2 holes), for panel mounting male 20 25 4 11AWG - - - -
WF48J20ZZ1 flange (4 holes), for panel mounting male 20 25 4 11AWG - - - -
WF48K20ZG1 flange (2 holes), for panel mounting female 20 25 4 11AWG - - - -
WF48K20ZZ1 flange (4 holes), for panel mounting female 20 25 4 11AWG - - - -
WF48J27ZG1 flange (2 holes), for panel mounting male 27 (26+1) - - - 10 25 2 4
WF48J27ZZ1 flange (4 holes), for panel mounting male 27 (26+1) - - - 10 25 2 4
WF48K27ZG1 flange (2 holes), for panel mounting female 27 (26+1) - - - 10 25 2 4
WF48K27ZZ1 flange (4 holes), for panel mounting female 27 (26+1) - - - 10 25 2 4
WF48J38ZG1 flange (2 holes), for panel mounting male 38 (33+5) - - - 10 25 2 4
WF48J38ZZ1 flange (4 holes), for panel mounting male 38 (33+5) - - - 10 25 2 4
WF48K38ZG1 flange (2 holes), for panel mounting female 38 (33+5) - - - 10 25 2 4
WF48K38ZZ1 flange (4 holes), for panel mounting female 38 (33+5) - - - 10 25 2 4
WF48J42ZG1 flange (2 holes), for panel mounting male 42 10 2 14AWG - - - -
WF48J42ZZ1 flange (4 holes), for panel mounting male 42 10 2 14AWG - - - -
WF48K42ZG1 flange (2 holes), for panel mounting female 42 10 2 14AWG - - - -
WF48K42ZZ1 flange (4 holes), for panel mounting female 42 10 2 14AWG - - - -