Socket; circular; WEIPU

Manufacturer
IP ratingIP68
Operating temperature-40...85°C
Connectorsocket
Locking systemexternal thread, threaded joint
Mechanical mountingfor panel mounting
Manufacturer seriesSP13
Type of connectorcircular
Symbol Electrical mounting Pin Kind Inom Cond. cross sec. Urated
[A] [mm2] [V]
SP1312/P2 soldering 2 male 13 2 250
SP1312/P3 soldering 3 male 13 2 250
SP1312/P4 soldering 4 male 5 2 200
SP1312/P5 soldering 5 male 5 2 180
SP1312/P6 soldering 6 male 5 2 125
SP1312/P7 soldering 7 male 5 2 125
SP1312/P9 soldering 9 male 3 2 125
SP1312/S2 soldering 2 female 13 2 250
SP1312/S2-9C screw terminal 2 female 13 2 250
SP1312/S3 soldering 3 female 13 2 250
SP1312/S3-9C screw terminal 3 female 13 2 250
SP1312/S4 soldering 4 female 5 0.75 200
SP1312/S4-9C screw terminal 4 female 5 0.75 200
SP1312/S5 soldering 5 female 5 0.75 180
SP1312/S6 soldering 6 female 5 0.75 125
SP1312/S7 soldering 7 female 5 0.75 125
SP1312/S9 soldering 9 female 3 0.75 125