| Manufacturer | WEIPU |
| Type of connector | circular |
| Connector | socket |
| Locking system | external bayonet, push-pull |
| IP rating | IP67 |
| Operating temperature | -40...100°C |
| Electrical mounting | soldering |
| Manufacturer series | SF12 |
| Symbol | Pin | Kind | Urated | Inom | Cond. cross sec. | Mechanical mounting |
|---|---|---|---|---|---|---|
| [V] | [A] | [mm2] | ||||
| SF1212/P2 | 2 | male | 250 | 13 | 1.5 | for panel mounting, rear side nut |
| SF1212/P3 | 3 | male | 250 | 13 | 1.5 | for panel mounting, rear side nut |
| SF1212/P4 | 4 | male | 200 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/P5 | 5 | male | 180 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/P6 | 6 | male | 125 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/P7 | 7 | male | 125 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/P9 | 9 | male | 125 | 3 | 0.75 | for panel mounting, rear side nut |
| SF1212/S2 | 2 | female | 250 | 13 | 1.5 | for panel mounting, rear side nut |
| SF1212/S3 | 3 | female | 250 | 13 | 1.5 | for panel mounting, rear side nut |
| SF1212/S4 | 4 | female | 200 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/S5 | 5 | female | 180 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/S6 | 6 | female | 125 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/S7 | 7 | female | 125 | 5 | 0.75 | for panel mounting, rear side nut |
| SF1212/S9 | 9 | female | 125 | 3 | 0.75 | for panel mounting, rear side nut |
| SF1213/P2 | 2 | male | 250 | 13 | 1.5 | flange (4 holes), for panel mounting |
| SF1213/P3 | 3 | male | 250 | 13 | 1.5 | flange (4 holes), for panel mounting |
| SF1213/P4 | 4 | male | 200 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/P5 | 5 | male | 180 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/P6 | 6 | male | 125 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/P7 | 7 | male | 125 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/P9 | 9 | male | 125 | 3 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/S2 | 2 | female | 250 | 13 | 1.5 | flange (4 holes), for panel mounting |
| SF1213/S3 | 3 | female | 250 | 13 | 1.5 | flange (4 holes), for panel mounting |
| SF1213/S4 | 4 | female | 200 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/S5 | 5 | female | 180 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/S6 | 6 | female | 125 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/S7 | 7 | female | 125 | 5 | 0.75 | flange (4 holes), for panel mounting |
| SF1213/S9 | 9 | female | 125 | 3 | 0.75 | flange (4 holes), for panel mounting |