Socket; circular; WEIPU

Manufacturer
Locking systemexternal bayonet, bayonet
Type of connectorcircular
IP ratingIP67
Connectorsocket
Operating temperature-40...85°C
Manufacturer seriesSY29
Symbol Electrical mounting Mechanical mounting Kind Pin Urated Inom Cond. cross sec. Size
[V] [A] [mm2]
SY2912/P12-3N soldering for panel mounting, rear side nut male 12 500 10 2 14AWG
SY2912/P2-1N soldering for panel mounting, rear side nut male 2 500 50 10 7AWG
SY2912/S10-1C soldering for panel mounting, rear side nut female 10 500 25 4 11AWG
SY2912/S10B-1C soldering for panel mounting, rear side nut female 10 500 25 4 11AWG
SY2912/S12-1C soldering for panel mounting, rear side nut female 12 500 10 2 14AWG
SY2912/S16-1C soldering for panel mounting, rear side nut female 16 500 10 2 14AWG
SY2912/S17-1C soldering for panel mounting, rear side nut female 17 500 10 2 14AWG
SY2912/S17-1N soldering for panel mounting, rear side nut female 17 500 10 2 14AWG
SY2912/S19-3C crimped for panel mounting, rear side nut female 19 400 5 2 14AWG
SY2912/S19-3N crimped for panel mounting, rear side nut female 19 400 5 2 14AWG
SY2912/S20-1C soldering for panel mounting, rear side nut female 20 400 5 0.75 18AWG
SY2912/S2-1C soldering for panel mounting, rear side nut female 2 500 50 10 7AWG
SY2912/S24-1C soldering for panel mounting, rear side nut female 24 400 5 0.75 18AWG
SY2912/S26-1C soldering for panel mounting, rear side nut female 26 400 5 0.75 18AWG
SY2912/S3-1C soldering for panel mounting, rear side nut female 3 500 50 10 7AWG
SY2912/S35-1C soldering for panel mounting, rear side nut female 35 400 5 0.75 18AWG
SY2912/S35-1N soldering for panel mounting, rear side nut female 35 400 5 0.75 18AWG
SY2912/S4-1C soldering for panel mounting, rear side nut female 4 500 25 4 11AWG
SY2912/S7-1C soldering for panel mounting, rear side nut female 7 500 25 4 11AWG
SY2912/S7-2C soldering for panel mounting, rear side nut female 7 500 25 4 11AWG
SY2912/S8-1C soldering for panel mounting, rear side nut female 8 500 25 4 11AWG
SY2912/S8B-1C soldering for panel mounting, rear side nut female 8 (2+6) 400/500 5/60 0.75/16 4AWG/11AWG
SY2912/S8B-1N soldering for panel mounting, rear side nut female 8 (2+6) 400/500 5/60 0.75/16 4AWG/11AWG
SY2912/S9-1C soldering for panel mounting, rear side nut female 9 (4+5) 500 5/25 0.75/4 5AWG/16AWG
SY2913/P16-1C soldering flange (2 holes), for panel mounting male 16 500 10 2 14AWG
SY2913/P3-1N soldering flange (2 holes), for panel mounting male 3 500 50 10 7AWG
SY2913/P3-2N screw terminal flange (2 holes), for panel mounting male 3 500 50 10 7AWG
SY2913/S17-1C soldering flange (2 holes), for panel mounting female 17 500 10 2 14AWG
SY2913/S17-1N soldering flange (2 holes), for panel mounting female 17 500 10 2 14AWG
SY2913/S19-3C crimped flange (2 holes), for panel mounting female 19 400 5 2 14AWG
SY2913/S20-1C-B soldering flange (2 holes), for panel mounting female 20 400 5 0.75 18AWG
SY2913/S20-1N soldering flange (2 holes), for panel mounting female 20 400 5 0.75 18AWG
SY2913/S3-1C soldering flange (2 holes), for panel mounting female 3 500 50 10 7AWG
SY2913/S3-1N soldering flange (2 holes), for panel mounting female 3 500 50 10 7AWG
SY2913/S3-2N screw terminal flange (2 holes), for panel mounting female 3 500 50 10 7AWG
SY2913/S7-1C soldering flange (2 holes), for panel mounting female 7 500 25 4 11AWG