| Manufacturer | EDAC |
| Type of connector | wire-wire/PCB |
| Kind | male |
| Connector | socket |
| Operating temperature | -40...105°C |
| IP rating | IP67 |
| Flammability rating | UL94V-0 |
| Locking system | latch |
| Body material | PBT |
| Test voltage | 100V |
| Gasket material | silicone rubber |
| Mechanical mounting | THT |
| Type | w/o contacts |
| Manufacturer series | E-Seal 560 |
| Contacts pitch | 2.5mm |
| Symbol | Colour | Number of pins |
|---|---|---|
| 560-002-420-101 | white | 2 |
| 560-002-420-301 | blue | 2 |
| 560-003-420-301 | blue | 3 |