Socket; ELECTRO-PJP

Socket; ELECTRO-PJP, PJP228-2-I-BL, PJP228-2-I-J, PJP228-2-I-N, PJP228-2-I-R, PJP228-2-I-V |EN|
Manufacturer
Connectorsocket
Typeinsulated
Current rating10A
Type of lab connector2mm banana
Mountingsoldered, on panel, screw
Symbol Rated voltage Max. contact resistance: Panel thickness Dimensions Overall len. Colour Rated voltage Contact plating
[V DC] [mΩ] [mm] [mm] [V]
PJP228-2-I-BL - - - Fig. 1. 29.2 blue 600 nickel plated
PJP228-2-I-J - - - Fig. 1. 29.2 yellow 600 nickel plated
PJP228-2-I-N - - - Fig. 1. 29.2 black 600 nickel plated
PJP228-2-I-R - - - Fig. 1. 29.2 red 600 nickel plated
PJP228-2-I-V - - - Fig. 1. 29.2 green 600 nickel plated
PJP224-M5-I-BC 60 5 max. 5 Fig. 2. 17 white - -
PJP224-M5-I-BL 60 5 max. 5 Fig. 2. 17 blue - -
PJP224-M5-I-J 60 5 max. 5 Fig. 2. 17 yellow - -
PJP224-M5-I-N 60 5 max. 5 Fig. 2. 17 black - -
PJP224-M5-I-R 60 5 max. 5 Fig. 2. 17 red - -
PJP224-M5-I-V 60 5 max. 5 Fig. 2. 17 green - -