Socket; female; 2mm; Datamate L-Tek; HARWIN

Manufacturer
Manufacturer seriesDatamate L-Tek
Mechanical mountingon PCBs
Connectorsocket
Contacts pitch2mm
Kindfemale
Current rating3A
Contact platinggold-plated
Flammability ratingUL94V-0
Kind of packagetube
Rated voltage800V
Type of connectorwire-wire/PCB
Symbol Electrical mounting Spatial orientation Lead length Body material Pin Pin configuration Terminals plating Type
[mm]
M80-6810442 SMT vertical - polyamide 4 2x2 tinned -
M80-6810642 SMT vertical - polyamide 6 2x3 tinned -
M80-6810842 SMT vertical - polyamide 8 2x4 tinned -
M80-6810845 SMT vertical - polyamide 8 2x4 gold-plated -
M80-6811042 SMT vertical - polyamide 10 2x5 tinned -
M80-6811042P SMT vertical - polyamide 10 2x5 tinned pick and place
M80-6811045 SMT vertical - polyamide 10 2x5 gold-plated -
M80-6811242 SMT vertical - polyamide 12 2x6 tinned -
M80-6811245P SMT vertical - polyamide 12 2x6 gold-plated pick and place
M80-6811401 SMT vertical - polyamide 14 2x7 tinned -
M80-6811442 SMT vertical - polyamide 14 2x7 tinned -
M80-6811642 SMT vertical - polyamide 16 2x8 tinned -
M80-6811645 soldering, SMT angled, vertical - polyamide 16 2x8 gold-plated -
M80-6811842 SMT vertical - polyamide 18 2x9 tinned -
M80-6812001 SMT vertical - polyamide 20 2x10 tinned -
M80-6812042 SMT vertical - polyamide 20 2x10 tinned -
M80-6812042P SMT vertical - polyamide 20 2x10 tinned pick and place
M80-6812045 SMT vertical - polyamide 20 2x10 gold-plated -
M80-6812642 SMT vertical - polyamide 26 2x13 tinned -
M80-6812642P SMT vertical - polyamide 26 2x13 tinned pick and place
M80-6814442 SMT vertical - polyamide 44 2x22 tinned -
M80-7700842 THT straight 4.5 polyamide 8 2x4 tinned -
M80-7700845 THT straight 4.5 polyamide 8 2x4 gold-plated -
M80-7701242 THT straight 4.5 polyamide 12 2x6 tinned -
M80-7702042 THT straight 4.5 polyamide 20 2x10 tinned -
M80-7900345 THT straight 4.5 polyamide 3 - gold-plated -
M80-8400242 THT straight 3 polyamide 2 - tinned -
M80-8400245 THT straight 3 polyamide 2 - gold-plated -
M80-8400342 THT straight 3 polyamide 3 - tinned -
M80-8400345 THT straight 3 polyamide 3 - gold-plated -
M80-8400442 THT straight 3 polyamide 4 - tinned -
M80-8400445 THT straight 3 polyamide 4 - gold-plated -
M80-8400542 THT straight 3 polyamide 5 - tinned -
M80-8400545 THT straight 3 polyamide 5 - gold-plated -
M80-8400642 THT straight 3 polyamide 6 - tinned -
M80-8400645 THT straight 3 polyamide 6 - gold-plated -
M80-8400742 THT straight 3 polyamide 7 - tinned -
M80-8400745 THT straight 3 polyamide 7 - gold-plated -
M80-8401742 THT straight 3 polyamide 17 - tinned -
M80-8402245 THT straight 3 polyamide 22 - gold-plated -
M80-8500442 THT straight 3 polyamide 4 2x2 tinned -
M80-8500445 THT straight 3 polyamide 4 2x2 gold-plated -
M80-8500642 THT straight 3 polyamide 6 2x3 tinned -
M80-8500645 THT straight 3 polyamide 6 2x3 gold-plated -
M80-8500842 THT straight 3 polyamide 8 2x4 tinned -
M80-8500845 THT straight 3 polyamide 8 2x4 gold-plated -
M80-8501042 THT straight 3 polyamide 10 2x5 tinned -
M80-8501045 THT straight 3 polyamide 10 2x5 gold-plated -
M80-8501242 THT straight 3 polyamide 12 2x6 tinned -
M80-8501245 THT straight 3 polyamide 12 2x6 gold-plated -
M80-8501442 THT straight 3 polyamide 14 2x7 tinned -
M80-8501445 THT straight 3 polyamide 14 2x7 gold-plated -
M80-8501642 THT straight 3 polyamide 16 2x8 tinned -
M80-8501645 THT straight 3 polyamide 16 2x8 gold-plated -
M80-8501842 THT straight 3 polyamide 18 2x9 tinned -
M80-8501845 THT straight 3 polyamide 18 2x9 gold-plated -
M80-8502042 THT straight 3 polyamide 20 2x10 tinned -
M80-8502045 THT straight 3 polyamide 20 2x10 gold-plated -
M80-8502642 THT straight 3 polyamide 26 2x13 tinned -
M80-8502645 THT straight 3 polyamide 26 2x13 gold-plated -
M80-8503442 THT straight 3 polyamide 34 2x17 tinned -
M80-8503445 THT straight 3 polyamide 34 2x17 gold-plated -
M80-8504442 THT straight 3 polyamide 44 2x22 tinned -
M80-8870401 THT straight 3 PBT 4 2x2 tinned -
M80-8870405 THT straight 3 PBT 4 2x2 gold-plated -
M80-8870601 THT straight 3 PBT 6 2x3 tinned -
M80-8870605 THT straight 3 PBT 6 2x3 gold-plated -
M80-8870801 THT straight 3 PBT 8 2x4 tinned -
M80-8870805 THT straight 3 PBT 8 2x4 gold-plated -
M80-8871001 THT straight 3 PBT 10 2x5 tinned -
M80-8871005 THT straight 3 PBT 10 2x5 gold-plated -
M80-8871201 THT straight 3 PBT 12 2x6 tinned -
M80-8871205 THT straight 3 PBT 12 2x6 gold-plated -
M80-8871401 THT straight 3 PBT 14 2x7 tinned -
M80-8871405 THT straight 3 PBT 14 2x7 gold-plated -
M80-8871601 THT straight 3 PBT 16 2x8 tinned -
M80-8871605 THT straight 3 PBT 16 2x8 gold-plated -
M80-8871801 THT straight 3 PBT 18 2x9 tinned -
M80-8871805 THT straight 3 PBT 18 2x9 gold-plated -
M80-8872001 THT straight 3 PBT 20 2x10 tinned -
M80-8872005 THT straight 3 PBT 20 2x10 gold-plated -
M80-8872601 THT straight 3 PBT 26 2x13 tinned -
M80-8872605 THT straight 3 PBT 26 2x13 gold-plated -
M80-8873401 THT straight 3 PBT 34 2x17 tinned -
M80-8873405 THT straight 3 PBT 34 2x17 gold-plated -
M80-8874401 THT straight 3 PBT 44 2x22 tinned -
M80-8874405 THT straight 3 PBT 44 2x22 gold-plated -
M80-8970205 THT straight 3 PBT 2 - gold-plated -
M80-8970401 THT straight 3 PBT 4 - tinned -
M80-8970501 THT straight 3 PBT 5 - tinned -
M80-8970505 THT straight 3 PBT 5 - gold-plated -
M80-8970605 THT straight 3 PBT 6 - gold-plated -
M80-8970701 THT straight 3 PBT 7 - tinned -
M80-8970705 THT straight 3 PBT 7 - gold-plated -
M80-8971701 THT straight 3 PBT 17 - tinned -
M80-8971705 THT straight 3 PBT 17 - gold-plated -
M80-8972205 THT straight 3 PBT 22 - gold-plated -