| Manufacturer | FINDER |
| Mounting | socket |
| Mounting hole | 45x45mm |
| Electrical connection | round socket |
| Output | DPDT |
| Output 1 electrical parameters | 250V AC / 5A |
| IP rating | IP40 from the front |
| Operating temperature | -10...55°C |
| Manufacturer series | 88 |
| Type of automation module | timer |
| Symbol | Pin | Usup | Usup | Number of operation modes | Range | Related items |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | |||||
| 88.02.0.230.0002 | 11 | 24...230 | 24...230 | 7 | 0,05s...100h | 90.13.4, 90.21, 90.21.0, 90.27, 90.27.0 |
| 88.12.0.230.002 | 8 | 24...230 | 24...230 | 6 | 0,05s...100h | 90.12.4, 90.20, 90.20.0, 90.26, 90.26.0 |
| 88.92.0.240.0000 | 8 | 12...240 | 12...240 | 1 | 1,2s...300h | 90.12.4, 90.20, 90.20.0, 90.26, 90.26.0 |
| 88.92.0.240.0001 | 8 | 12...240 | 12...240 | 1 | 1,2s...300h | 90.12.4, 90.20, 90.20.0, 90.26, 90.26.0 |