| Manufacturer | 3M |
| Contacts pitch | 2.54mm |
| Contact plating | gold-plated |
| Operating temperature | -55...105°C |
| Connector | socket |
| Kind | male |
| Maximum current | 2A |
| Type of connector | IDC |
| Mechanical mounting | on PCBs |
| Manufacturer series | 2500 |
| Symbol | No. of pins | Layout | Mounting | Orientation |
|---|---|---|---|---|
| N2510-6002RB | 10 | 2x5 | THT | straight |
| N2510-6003-RB | 10 | 2x5 | THT | straight |
| N2514-6002RB | 14 | 2x7 | THT | straight |
| N2514-6003-RB | 14 | 2x7 | THT | straight |
| N2516-6003-RB | 16 | 2x8 | THT | straight |
| N2520-6002RB | 20 | 2x10 | THT | straight |
| N2520-6003-RB | 20 | 2x10 | THT | straight |
| N2524-6002-RB | 24 | 2x12 | THT | straight |
| N2526-6002RB | 26 | 2x13 | THT | straight |
| N2526-6003-RB | 26 | 2x13 | THT | straight |
| N2530-6002-RB | 30 | 2x15 | THT | straight |
| N2530-6003-RB | 30 | 2x15 | THT | straight |
| N2534-6002RB | 34 | 2x17 | THT | straight |
| N2540-6002-RB | 40 | 2x20 | THT | straight |
| N2550-6002-RB | 50 | 2x25 | THT | straight |
| N2560-6002-RB | 60 | 2x30 | THT | straight |
| N2560-6003-RB | 60 | 2x30 | THT | straight |
| N2564-6002-RB | 64 | 2x32 | THT | straight |
| N2514-6V0CRB-WD | 14 | 2x7 | SMT | vertical |
| N2520-6V0C-RB-WE | 20 | 2x10 | SMT | vertical |
| N2540-6V0C-RB-WG | 40 | 2x20 | SMT | vertical |
| N2510-5003-RB | 10 | 2x5 | THT | angled 90° |
| N2514-5002RB | 14 | 2x7 | THT | angled 90° |
| N2520-5002RB | 20 | 2x10 | THT | angled 90° |
| N2524-5002-RB | 24 | 2x12 | THT | angled 90° |
| N2526-5002RB | 26 | 2x13 | THT | angled 90° |
| N2530-5002-RB | 30 | 2x15 | THT | angled 90° |
| N2534-5002RB | 34 | 2x17 | THT | angled 90° |
| N2540-5002-RB | 40 | 2x20 | THT | angled 90° |
| N2550-5002-RB | 50 | 2x25 | THT | angled 90° |
| Symbol: (N251xxx002RB, N2520-6002RB, N2520-5002RB, N2524-6002-RB, N2524-5002-RB, N2526-6002RB, N2526-5002RB, N2530-6002-RB, N2530-5002-RB, N2534-6002RB, N2534-5002RB, N2540-6002-RB, N2540-5002-RB, N2550-6002-RB, N2550-5002-RB, N2560-6002-RB, N2564-6002-RB) | |
|---|---|
| Lead length | 2.84mm |
| Symbol: (N25xxx003-RB) | |
| Lead length | 3.94mm |