Socket; IDC; 2.54mm; 3M

Socket; IDC; 2.54mm; 3M, N3793-5002RB, N3793-5302RB, N3793-5303RB, N3793-6002RB, N3793-6202RB |EN|
Manufacturer
Connectorsocket
Type of connectorIDC
Kindmale
Electrical mountingTHT
Contacts pitch2.54mm
Maximum current5A
Contact platinggold-plated
Operating temperature-55...105°C
Symbol Number of pins Layout
N3793-5002RB 10 2x5
N3793-5302RB 10 2x5
N3793-5303RB 10 2x5
N3793-6002RB 10 2x5
N3793-6202RB 10 2x5
N3793-6203RB 10 2x5
N3793-6302RB 10 2x5
N3793-6303RB 10 2x5
N3314-5202RB 14 2x7
N3314-5302RB 14 2x7
N3314-6302RB 14 2x7
N3314-6303RB 14 2x7
N3408-5202RB 16 2x8
N3408-5303RB 16 2x8
N3408-6002RB 16 2x8
N3408-6202RB 16 2x8
N3408-6203RB 16 2x8
N3408-6303RB 16 2x8
N3428-5302RB 20 2x10
N3428-5303RB 20 2x10
N3428-6002RB 20 2x10
N3428-6202RB 20 2x10
N3428-6203RB 20 2x10
N3428-6302RB 20 2x10
N3428-6303RB 20 2x10
N3627-5203RB 24 2x12
N3627-5302RB 24 2x12
N3627-6202RB 24 2x12
N3627-6302RB 24 2x12
N3429-5002RB 26 2x13
N3429-5202RB 26 2x13
N3429-5302RB 26 2x13
N3429-5303RB 26 2x13
N3429-6002RB 26 2x13
N3429-6003RB 26 2x13
N3429-6202RB 26 2x13
N3429-6203RB 26 2x13
N3429-6302RB 26 2x13
N3429-6303RB 26 2x13
N3440-5302RB 30 2x15
N3440-6302RB 30 2x15
N3431-5002RB 34 2x17
N3431-5202RB 34 2x17
N3431-5203RB 34 2x17
N3431-5302RB 34 2x17
N3431-5303RB 34 2x17
N3431-6202RB 34 2x17
N3431-6203RB 34 2x17
N3431-6303RB 34 2x17
N3432-5002RB 40 2x20
N3432-5202RB 40 2x20
N3432-5302RB 40 2x20
N3432-6002RB 40 2x20
N3432-6202RB 40 2x20
N3432-6302RB 40 2x20
N3433-5202RB 50 2x25
N3433-5302RB 50 2x25
N3433-5303RB 50 2x25
N3433-6302RB 50 2x25
N3433-6303RB 50 2x25
N3372-5202RB 60 2x30
N3372-5302RB 60 2x30
N3372-6202RB 60 2x30
N3372-6302RB 60 2x30
N3372-6303RB 60 2x30
N3764-5202RB 64 2x32
N3764-6302RB 64 2x32
N3764-6303RB 64 2x32
Symbol: (N3xxx-5002RB)
Spatial orientationangled 90°
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3793-5302RB, N3314-5302RB, N3372-5302RB, N3428-5302RB, N3429-5202RB, N3429-5302RB, N3440-5302RB, N343x-5302RB, N3627-5302RB)
Typewith long latch
Spatial orientationangled 90°
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3xxx-5303RB)
Typewith long latch
Spatial orientationangled 90°
Mechanical mountingon PCBs, screw
Lead length3.94mm
Manufacturer series3000
Symbol: (N3xxx-6002RB)
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3793-6202RB, N3408-6202RB, N3428-6202RB, N3429-6202RB, N3431-6202RB, N3627-6202RB, N3372-6202RB)
Typewith short latch
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3xxx-6203RB)
Typewith short latch
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length3.94mm
Manufacturer series3000
Symbol: (N3793-6302RB, N3764-6302RB, N3428-6302RB, N3440-6302RB, N3432-6202RB, N3432-6302RB, N3433-6302RB, N3627-6302RB, N3372-6302RB)
Typewith long latch
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3xxx-6303RB)
Typewith long latch
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length3.94mm
Manufacturer series3000
Symbol: (N3314-5202RB, N3372-5202RB, N3408-5202RB, N343x-5202RB, N3764-5202RB)
Typewith short latch
Spatial orientationangled 90°
Mechanical mountingon PCBs, screw
Lead length2.84mm
Manufacturer series3000
Symbol: (N3314-6302RB, N3429-6302RB)
Typewith ejector
Spatial orientationstraight
Lead length2.84mm
Symbol: (N3627-5203RB, N3431-5203RB)
Typewith short latch
Spatial orientationangled 90°
Mechanical mountingon PCBs, screw
Lead length3.94mm
Manufacturer series3000
Symbol: (N3429-6003RB)
Spatial orientationstraight
Mechanical mountingon PCBs, screw
Lead length3.94mm
Manufacturer series3000