Socket; IDC; 2.54mm; TE Connectivity

Socket; IDC; 2.54mm; TE Connectivity, 103308-5, 1-5103308-0, 1761606-3, 2-1761603-1 |EN|
Manufacturer
Kindmale
Type of connectorIDC
Connectorsocket
Contact platinggold-plated
Contacts pitch2.54mm
Electrical mountingTHT
Symbol Spatial orientation Number of pins Colour Layout
103308-5 straight 20 black 2x10
1-5103308-0 straight 50 black 2x25
1761606-3 straight 10 black 2x5
2-1761603-1 straight 6 blue 2x3
2-1761603-3 straight 10 blue 2x5
2-1761603-5 straight 14 blue 2x7
2-1761603-6 straight 16 blue 2x8
2-1761603-7 straight 20 blue 2x10
2-1761603-8 straight 24 blue 2x12
2-1761603-9 straight 26 blue 2x13
2-1761605-1 angled 90° 10 blue 2x5
2-1761605-6 angled 90° 16 blue 2x8
2-1761605-7 angled 90° 20 blue 2x10
2-1761606-3 straight 10 blue 2x5
2-1761606-6 straight 16 blue 2x8
2-1761606-7 straight 20 blue 2x10
2-1761606-9 straight 26 blue 2x13
2-1761607-3 angled 90° 10 blue 2x5
2-1761607-9 angled 90° 26 blue 2x13
3-1761603-3 angled 90° 40 blue 2x20
5-102617-4 angled 90° 12 black 2x6
5103308-1 straight 10 black 2x5
5103308-2 straight 14 black 2x7
5103308-3 straight 16 black 2x8
5103308-5 straight 20 black 2x10
5103308-6 straight 26 black 2x13
5103308-7 straight 34 black 2x17
5103308-8 straight 40 black 2x20
5103309-1 straight 10 black 2x5
5103309-2 straight 14 black 2x7
5103309-3 straight 16 black 2x8
5103309-5 straight 20 black 2x10
5103309-6 straight 26 black 2x13
5103310-1 angled 90° 10 black 2x5
5103310-3 angled 90° 16 black 2x8
5499910-1 straight 10 - 2x5
5499910-3 straight 16 - 2x8
5499910-4 straight 20 - 2x10
Symbol: (1761606-3, 2-1761606-x, 2-1761607-3, 2-1761607-9, 3-1761603-3)
Typesnapped-in
Symbol: (5499910-x)
Typewith ejector