| Symbol: (SLB4-F-2x) | |
|---|---|
| Manufacturer | STÄUBLI |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | insulated |
| Mounting | soldered, screw |
| Contact plating | gold-plated |
| Rated voltage | 1kV |
| Current rating | 24A |
| Panel cutout diameter | 12.2mm |
| Mounting hole dimensions | Ø12.2mm |
| Conform to the norm | CAT III 1000V EN 61010 |
| Symbol: (SLB4-F/A-23, SLB4-F/A-28) | |
| Manufacturer | STÄUBLI |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | insulated |
| Mounting | soldered, push-in |
| Contact plating | nickel plated |
| Rated voltage | 1kV |
| Current rating | 24A |
| Panel cutout diameter | 12.2mm |
| Mounting hole dimensions | Ø12.2mm |
| Conform to the norm | CAT III 1000V EN 61010 |
| Symbol | Dimensions | Colour | Manufacturer's part number |
|---|---|---|---|
| SLB4-F-20 | Fig. 1. | yellow-green | 23.3000-20 |
| SLB4-F-21 | Fig. 1. | black | 23.3000-21 |
| SLB4-F-22 | Fig. 1. | red | 23.3000-22 |
| SLB4-F-23 | Fig. 1. | blue | 23.3000-23 |
| SLB4-F-24 | Fig. 1. | yellow | 23.3000-24 |
| SLB4-F-25 | Fig. 1. | green | 23.3000-25 |
| SLB4-F-26 | Fig. 1. | violet | 23.3000-26 |
| SLB4-F-27 | Fig. 1. | brown | 23.3000-27 |
| SLB4-F-28 | Fig. 1. | grey | 23.3000-28 |
| SLB4-F-29 | Fig. 1. | white | 23.3000-29 |
| SLB4-F/A-23 | Fig. 2. | blue | 23.3070-23 |
| SLB4-F/A-28 | Fig. 2. | grey | 23.3070-28 |