| Type of Socket | integrated circuits |
| Max. operating current | 1A |
| Max. contact resistance: | 30mΩ |
| Soldering temperature | 260°C / 10 s |
| Contact material | phosphor bronze |
| Contact plating | tinned |
| Electrical mounting | SMT |
| Symbol: (C0100-32NTRN00R) | |
|---|---|
| Manufacturer | HSM |
| Symbol: (DS1032-32SSNT1LR) | |
| Manufacturer | CONNFLY |