| Type of Socket | integrated circuits |
| Flammability rating | UL94V-0 |
| Contact plating | gold-plated |
| Electrical mounting | THT |
| Connector variant | precision |
| Features | round pins; bushing contacts |
| Maximum current | 1A |
| Max. contact resistance: | 3mΩ |
| Operating temperature | -40...105°C |
| Pin diameter | 0.51mm |
| Body material | polyester |
| Symbol | Terminal pitch | Row pitch |
|---|---|---|
| [mm] | [mm] | |
| GOLD-6P | 2.54 | 7.62 |
| GOLD-8P | 2.54 | 7.62 |
| GOLD-14P | 2.54 | 7.62 |
| GOLD-16P | 2.54 | 7.62 |
| GOLD-18P | 2.54 | 7.62 |
| GOLD-20P | 2.54 | 7.62 |
| GOLD-24P | 2.54 | 15.24 |
| GOLD-24P-W | 2.54 | 7.62 |
| GOLD-28P | 2.54 | 15.24 |
| GOLD-28P-W | 2.54 | 7.62 |
| GOLD-32P | 2.54 | 15.24 |
| GOLD-40P | 2.54 | 15.24 |
| Manufacturer | CONNFLY |