Socket: integrated circuits; THT; TE Connectivity

Socket: integrated circuits; THT; TE Connectivity, 2-1571552-2, 2-1571552-3, 2-1571552-4 |EN|
Manufacturer
Type of Socketintegrated circuits
Terminal pitch2.54mm
Featuresbushing contacts
Electrical mountingTHT
Operating temperature-55...105°C
Maximum current3A
Max. contact resistance:10mΩ
Body materialpolyester
Pin diameter0.51mm
Symbol Row pitch Contact plating
[mm]
2-1571552-6 7.62 gold flash
3-1571552-2 15.24 gold flash
Connector variantprecision