| Manufacturer | CONNFLY |
| Body colour | green |
| Electrical mounting | THT |
| Kind of socket | ZIF |
| Type of Socket | integrated circuits |
| Features | demountable |
| Operating voltage | 50V DC |
| Soldering temperature | 260°C / 5 s |
| Operating temperature | -40...105°C |
| Pitch | 2.54mm |
| Operating current | 100mA |
| Symbol | Row pitch |
|---|---|
| [mm] | |
| DS1043-240G | 7.62/15.24 |
| DS1043-280G | 7.62/15.24 |
| DS1043-320G | 7.62/15.24 |
| DS1043-400G | 7.62/15.24 |
| DS1043-480G | 7.62/15.24 |
| DS1044-140G | 7.62 |
| DS1044-160G | 7.62 |
| DS1044-200G | 7.62 |
| DS1044-240G | 7.62 |
| DS1044-280G | 7.62 |
| DS1044-400G | 15.24 |
| DS1044-48 | 15.24 |