Socket; M12; Amphenol CONEC

Socket; M12; Amphenol CONEC, 43-01004, 43-01009, 43-01010, 43-01013, 43-01014, 43-01015 |EN|
Manufacturer
Type of connectorM12
Connectorsocket
Symbol Electrical mounting Cable len. Polarisation Pin Kind Locking Mechanical mounting Fastening thread Spatial orientation IP rating Urated Inom
[m] [V] [A]
43-01004 cables 0.5 A code - DeviceNet / CANopen 5 female internal thread, threaded joint for panel mounting, front side nut - - - - -
43-01009 cables 0.5 A code - DeviceNet / CANopen 4 male external thread, threaded joint for panel mounting, screw-in M16x1,5 straight - - -
43-01010 cables 0.5 A code - DeviceNet / CANopen 5 male external thread, threaded joint for panel mounting, front side nut M16x1,5 straight - - -
43-01013 cables 0.5 A code - DeviceNet / CANopen 5 male external thread, threaded joint for panel mounting, front side nut M16x1,5 straight - - -
43-01014 cables 0.5 A code - DeviceNet / CANopen 8 male external thread, threaded joint for panel mounting, front side nut M16x1,5 - - - -
43-01015 cables 0.5 A code - DeviceNet / CANopen 4 male external thread, threaded joint for panel mounting, front side nut M16x1,5 - - - -
43-01033 soldering - A code - DeviceNet / CANopen 5 male external thread, threaded joint for panel mounting, front side nut M16x1,5 straight - - -
43-01043 soldering 0.5 B code - Profibus 4 male external thread, threaded joint for panel mounting, screw-in M16x1,5 - - - -
43-01054 cables 0.5 A code - DeviceNet / CANopen 5 male external thread, threaded joint for panel mounting, front side nut M16x1,5 - - - -
43-01082 cables 0.5 A code - DeviceNet / CANopen 4 male external thread, threaded joint for panel mounting, screw-in PG9 - - - -
43-01083 cables 0.5 A code - DeviceNet / CANopen 5 male external thread, threaded joint for panel mounting, screw-in PG9 - - - -
43-01098 cables 0.5 A code - DeviceNet / CANopen 8 female internal thread, threaded joint for panel mounting, front side nut - - - - -
43-01197 THT - A code - DeviceNet / CANopen 4 female internal thread, threaded joint for panel mounting, front side nut - angled 90° IP67 250 4
43-01199 THT - A code - DeviceNet / CANopen 5 female internal thread, threaded joint for panel mounting, front side nut - angled 90° IP67 60 4
43-01205 THT - A code - DeviceNet / CANopen 4 male external thread, threaded joint for panel mounting, front side nut - angled 90° - - -
43-01229 THT - D code - Ethernet 4 female internal thread, threaded joint for panel mounting - angled 90° - - -