| Spatial orientation | straight |
| Connector | socket |
| Type of connector | M12 |
| Manufacturer | HARTING |
| Symbol | Electrical mounting | Mechanical mounting | Type | Pin | Kind | Urated | Cond. cross sec. | IP rating | Polarisation | Engineering PN | Cable length | Inom | Cable len. | Wire insulation material | Fastening thread |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm2] | [mm] | [A] | [m] | |||||||||||
| 21033111501 | cables | for panel mounting | with leads | 5 | male | 60 | 0.5 | IP65, IP67 | A code - DeviceNet / CANopen | M12 Panel feed-through M M16x1.5 5-pin | - | - | - | - | - |
| 21033712403 | cables | for panel mounting | with leads | 4 | female | - | - | - | D code - Ethernet | PANEL FEED THROUGH M12D COD.FEMALE 4PINS | 500 | - | - | - | - |
| 21033961530 | THT | for panel mounting, on PCBs | - | 5 | male | 63 | - | IP65, IP67 | L code - Power | PCB recept. hous. and insert back m 1pc | - | 12 | - | - | - |
| 21033961531 | THT | for panel mounting, on PCBs | - | 5 | male | 63 | - | IP65, IP67 | L code - Power | PCB receptacle hous and insert front 1pc | - | 12 | - | - | - |
| 21033962530 | THT | for panel mounting, on PCBs | - | 5 | female | 63 | - | IP65, IP67 | L code - Power | PCB recept housing and insert back 1pc | - | 12 | - | - | - |
| 21033962531 | THT | for panel mounting, on PCBs | - | 5 | female | 63 | - | IP65, IP67 | L code - Power | PCB recept housing and insert fr fem 1pc | - | 12 | - | - | - |
| 21035961505 | cables | for panel mounting | with leads | 5 | male | 63 | 1.5 | IP65, IP67 | L code - Power | PFT male L-coded 1.5mm2 | 300 | 12 | - | - | - |
| 21035962505 | cables | for panel mounting | with leads | 5 | female | 63 | 2.5 | IP65, IP67 | L code - Power | PFT female L-coded 1.5mm2 | 300 | 12 | - | - | - |
| 21035991505 | cables | for panel mounting | with leads | 5 | male | 63 | 1.5 | IP65, IP67 | L code - Power | PFT male L-coded 2.5mm2 | 300 | 12 | - | - | - |
| 21035992505 | cables | for panel mounting | with leads | 5 | female | 63 | 2.5 | IP65, IP67 | L code - Power | PFT female L-coded 2.5mm2 | 300 | 12 | - | - | - |
| 21033176305 | cables | for panel mounting | with lead | 3 | female | - | - | - | A code - DeviceNet / CANopen | M12 Cable Assembly A-cod st/- f/- 0,5m | - | - | 0.5 | polyurethane thermoplastic TPE-U | M16x1,5 |
| 21033176405 | cables | for panel mounting | with lead | 4 | female | - | - | - | A code - DeviceNet / CANopen | M12 Cable Assembly A-cod st/- f/- 0,5m | - | - | 0.5 | polyurethane thermoplastic TPE-U | M16x1,5 |
| 21033176505 | cables | for panel mounting | with lead | 5 | female | - | - | - | A code - DeviceNet / CANopen | M12 Cable Assembly A-cod st/- f/- 0,5m | - | - | 0.5 | polyurethane thermoplastic TPE-U | M16x1,5 |
| 21033176805 | cables | for panel mounting | with lead | 8 | female | - | - | - | A code - DeviceNet / CANopen | PANEL CABLE M12 COD.A FEMEA/ABERTO 0,5m | - | - | 0.5 | polyurethane thermoplastic TPE-U | M16x1,5 |
| 21033386405 | cables | for panel mounting | with lead | 4 | female | - | - | - | B code - Profibus | M12 Cable Assembly B-cod st/- f/- 0,5m | - | - | 0.5 | PVC | PG9 |
| 21033532C00 | cables | for panel mounting | with lead | 12 | female | - | - | - | A code - DeviceNet / CANopen | M12 Cable Assembly A-cod st/- f/- 0,5m | - | - | 0.5 | PVC | M16x1,5 |
| 21033752400 | cables | for panel mounting | with lead | 4 | female | - | - | - | D code - Ethernet | M12 PFT D-coded female straight 0,5m | - | - | 0.5 | PVC | PG9 |