Socket; M23; LAPP

Socket; M23; LAPP, 25009704, 25009708, 75009703, 75009707, 75009711, 75009712 |EN|
Manufacturer
Kindmale
Connectorsocket
Mechanical mountingflange (4 holes), for panel mounting
Locking systemexternal thread, threaded joint
Contact platinggold-plated
Type of connectorM23
Electrical mountingsoldering
Inom7A
Cond. cross sec.1mm2
Connector familyindustrial
Symbol Pin Urated Spatial orientation Type IP rating
[V]
25009704 12 100 angled 90° E-Part; shielded; swivel IP65
25009708 17 50 angled 90° E-Part; shielded; swivel IP65
75009703 12 100 straight E-Part; shielded IP68
75009707 17 50 straight E-Part; shielded IP68
75009711 12 100 straight shielded; P-Part IP68
75009712 12 100 angled 90° shielded; swivel; P-Part IP65