Socket; M5; BINDER

Manufacturer
Type of connectorM5
Rated voltage60V
Current rating1A
IP ratingIP67
Typeunshielded
Manufacturer series707
Connectorsocket
Contact platinggold-plated
Symbol Locking system Contact material Kind Electrical mounting Cable length Pin Mechanical mounting Wire cross-section Size Application
[mm] [mm2]
09-3105-00-03 external thread, threaded joint brass male cables 200 3 for panel mounting, rear side nut 0.14 26AWG -
09-3105-01-03 external thread, threaded joint brass male cables 200 3 for panel mounting, rear side nut 0.25 24AWG -
09-3111-00-04 external thread, threaded joint brass male cables 200 4 for panel mounting, rear side nut 0.14 26AWG -
09-3111-01-04 external thread, threaded joint brass male cables 200 4 for panel mounting, rear side nut 0.25 24AWG -
09-3106-81-03 external thread, threaded joint brass female THT - 3 for panel mounting, on PCBs, front side nut - - -
09-3112-81-04 external thread, threaded joint brass female THT - 4 for panel mounting, on PCBs, front side nut - - -
09-3111-71-04 external thread, threaded joint brass male soldering - 4   0.25 24AWG for Ø 3,75–H7 sensor tubes
09-3106-00-03 internal thread, threaded joint bronze female cables 200 3 for panel mounting, rear side nut 0.14 26AWG -
09-3106-01-03 internal thread, threaded joint bronze female cables 200 3 for panel mounting, rear side nut 0.25 24AWG -
09-3112-00-04 internal thread, threaded joint bronze female cables 200 4 for panel mounting, rear side nut 0.14 26AWG -
09-3112-01-04 internal thread, threaded joint bronze female cables 200 4 for panel mounting, rear side nut 0.25 24AWG -
09-3106-86-03 internal thread, threaded joint bronze female cables 200 3 for panel mounting, front side nut 0.14 26AWG -
09-3112-86-04 internal thread, threaded joint bronze female cables 200 4 for panel mounting, front side nut 0.14 26AWG -
09-3105-81-03 internal thread, threaded joint bronze female THT - 3 for panel mounting, on PCBs, front side nut - - -
09-3111-81-04 internal thread, threaded joint bronze female THT - 4 for panel mounting, on PCBs, front side nut - - -