| Manufacturer | AMPHENOL LTW |
| Connector | plug |
| IP rating | IP67 |
| Type of connector | M8 |
| Type | with strain relief; with leads |
| Operating temperature | -20...80°C |
| Electrical mounting | cables |
| Locking system | threaded joint |
| Symbol | Orientation | No. of pins | Kind | Urated | Locking system | Cable len. |
|---|---|---|---|---|---|---|
| [V] | [m] | |||||
| 8-03AFFM-SL7A01 | straight | 3 | female | 60 | internal thread | 1 |
| 8-03AFFM-SL7A02 | straight | 3 | female | 60 | internal thread | 2 |
| 8-03AFFM-SL7A05 | straight | 3 | female | 60 | internal thread | 5 |
| 8-03AMMM-SL7A01 | straight | 3 | male | 60 | external thread | 1 |
| 8-03AMMM-SL7A02 | straight | 3 | male | 60 | external thread | 2 |
| 8-03AMMM-SL7A05 | straight | 3 | male | 60 | external thread | 5 |
| 8-03BMMM-SL7B01 | straight | 3 | male | 60 | external thread | 1 |
| 8-03BMMM-SL7B02 | straight | 3 | male | 60 | external thread | 2 |
| 8-03BMMM-SR7B01 | angled | 3 | male | 60 | external thread | 1 |
| 8-04AFFM-SL7A01 | straight | 4 | female | 30 | internal thread | - |
| 8-04AFFM-SL7A02 | straight | 4 | female | 30 | internal thread | 2 |
| 8-04AFFM-SL7A05 | straight | 4 | female | 30 | internal thread | 5 |
| 8-04AMMM-SL7A01 | straight | 4 | male | 30 | external thread | 1 |
| 8-04AMMM-SL7A02 | straight | 4 | male | 30 | external thread | 2 |
| 8-04AMMM-SL7A05 | straight | 4 | male | 30 | external thread | 5 |
| 8P-03AFFM-SL7A01 | straight | 3 | female | 60 | internal thread | 1 |
| 8P-03AFFM-SL7A02 | straight | 3 | female | 60 | internal thread | 2 |
| 8P-03AMMM-SL7A01 | straight | 3 | male | 60 | external thread | 1 |
| 8P-03AMMM-SL7A02 | straight | 3 | male | 60 | external thread | 2 |
| 8P-03BMMM-SL7B01 | straight | 3 | male | 60 | external thread | 1 |
| 8P-03BMMM-SR7B01 | angled | 3 | male | 60 | external thread | 1 |
| 8P-04AFFM-QL5A01 | straight | 4 | female | 30 | internal thread | 1 |
| 8P-04AFFM-SL7A01 | straight | 4 | female | 30 | internal thread | 1 |
| 8P-04AFFM-SL7A02 | straight | 4 | female | 30 | internal thread | 2 |
| 8P-04AFFM-SR7A01 | angled | 4 | female | 30 | internal thread | 1 |
| 8P-04AFFM-SR7B01 | angled | 4 | female | 30 | internal thread | 1 |
| 8P-04AMMM-SL7A01 | straight | 4 | male | 30 | external thread | 1 |
| 8P-04AMMM-SL7A02 | straight | 4 | male | 30 | external thread | 2 |
| 8P-04BFFM-SR7A01 | angled | 4 | female | 30 | internal thread | 1 |
| M803BMMMSL7B01 | straight | 3 | male | - | external thread | 1 |
| M803BMMMSL7B02 | straight | 3 | male | - | external thread | 2 |
| M803BMMMSL7B03 | straight | 3 | male | - | external thread | 3 |
| M803BMMMSL7B04 | straight | 3 | male | - | external thread | 4 |
| M803BMMMSL7B05 | straight | 3 | male | - | external thread | 5 |
| M803BMMMSL7B10 | straight | 3 | male | - | external thread | 10 |
| M8S06BFFMSL7D03 | straight | 6 | female | - | internal thread | 3 |
| Symbol: (8-03xxx, 8-04AFFM-SL7A02, 8-04AFFM-SL7A05, 8-04AMMM-SL7A0x, 8P-0xxx, M803BMMMSL7Bxx) | |
|---|---|
| Current rating | 3A |
| Symbol: (8-04AFFM-SL7A01) | |
| Current rating | 3A |
| Cable length | 1m |
| Symbol: (M8S06BFFMSL7D03) | |
| Current rating | 1.5A |