Socket; M8; HARTING

Socket; M8; HARTING, 21420000014, 21420000005, 21420000020, 21420000019, 21023576305 |EN|
Manufacturer
Type of connectorM8
Connectorsocket
Kindfemale
Symbol Maximum current IP rating Electrical mounting Pin Locking system Urated Polarisation Mechanical mounting Spatial orientation Type Cable length Engineering PN
[A] [V] [m]
21420000014 4 IP65, IP67 THT 4 internal thread 60 D code - Ethernet for panel mounting, on PCBs, rear side nut straight - - -
21420000005 4 IP65, IP67 THT 4 internal thread 60 D code - Ethernet for panel mounting, on PCBs, rear side nut straight - - -
21420000020 4 IP65, IP67 THT 4 internal thread 60 D code - Ethernet for panel mounting, on PCBs, front side nut angled 90° - - -
21420000019 4 IP65, IP67 THT 4 internal thread 60 D code - Ethernet for panel mounting, on PCBs, front side nut angled 90° - - -
21023576305 - - cables 3 - - - for panel mounting straight with lead 0.5 M8 PFT straight 0,5m
21023576405 - - cables 4 - - - for panel mounting straight with lead 0.5 M8 PFT straight 0,5m
21420000006 4 IP67 THT 4 - 60 D code - Ethernet for panel mounting, on PCBs, rear side nut straight without nut - -