| Manufacturer | MOLEX |
| Connector | socket |
| IP rating | IP67 |
| Type | with leads |
| Electrical mounting | cables |
| Type of connector | M8 |
| Operating temperature | -25...90°C |
| Urated | 60V |
| Fastening thread | M8x0,5 |
| Cond. cross sec. | 0.25mm2 |
| Manufacturer series | Nano-Change |
| Spatial orientation | straight |
| Mechanical mounting | for panel mounting |
| Locking system | threaded joint |
| Symbol | Mechanical mounting | Inom | Kind | Locking system | No. of pins | Cable length |
|---|---|---|---|---|---|---|
| [A] | [mm] | |||||
| MX-120031-0004 | rear side nut | 3 | male | external thread | 3 | 300 |
| MX-120031-0006 | rear side nut | 3 | male | external thread | 4 | 300 |
| MX-120031-0015 | rear side nut | 3 | female | internal thread | 3 | 300 |
| MX-120031-0049 | rear side nut | 3 | female | internal thread | 4 | 300 |
| MX-120090-5073 | rear side nut | 4 | male | external thread | 3 | 200 |
| MX-120090-5078 | front side nut | 4 | male | external thread | 4 | 200 |