| Manufacturer | TE Connectivity |
| Type of connector | M8 |
| Operating temperature | -40...85°C |
| Connector | socket |
| IP rating | IP67 |
| Polarisation | A code - DeviceNet / CANopen |
| Spatial orientation | straight |
| Symbol | Locking system | Electrical mounting | Mechanical mounting | Urated | Pin | Kind | Panel thickness | Type | Cable length |
|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm] | |||||||
| T4030014031-000 | external thread, threaded joint | soldering | for panel mounting, front side nut | 60 | 3 | male | 2.5...4.5 | unshielded | - |
| T4030014041-000 | external thread, threaded joint | soldering | for panel mounting, front side nut | 30 | 4 | male | 2.5...4.5 | unshielded | - |
| T4031017031-000 | internal thread, threaded joint | soldering | for panel mounting, front side nut | 60 | 3 | female | 2.5...4.5 | unshielded | - |
| T4031017041-000 | internal thread, threaded joint | soldering | for panel mounting, front side nut | 30 | 4 | female | 2.5...4.5 | unshielded | - |
| T4032014031-000 | external thread, threaded joint | soldering | for panel mounting, rear side nut | 60 | 3 | male | 2.5...3.5 | unshielded | - |
| T4032014041-000 | external thread, threaded joint | soldering | for panel mounting, rear side nut | 30 | 4 | male | 2.5...3.5 | unshielded | - |
| T4033014031-000 | internal thread, threaded joint | soldering | for panel mounting, rear side nut | 60 | 3 | female | 2.5...3.5 | unshielded | - |
| T4033014041-000 | internal thread, threaded joint | soldering | for panel mounting, rear side nut | 30 | 4 | female | 2.5...3.5 | unshielded | - |
| T4040014031-000 | external thread, threaded joint | THT | for panel mounting, front side nut | 60 | 3 | male | 2.5...4 | unshielded | - |
| T4040014041-000 | external thread, threaded joint | THT | for panel mounting, front side nut | 30 | 4 | male | 2.5...4 | unshielded | - |
| T4040034031-000 | external thread, threaded joint | THT | for panel mounting, front side nut, PCB snap | 60 | 3 | male | 2.5...4 | shielded | - |
| T4040034041-000 | external thread, threaded joint | THT | for panel mounting, front side nut, PCB snap | 30 | 4 | male | 2.5...4 | shielded | - |
| T4041017031-000 | internal thread, threaded joint | THT | for panel mounting, front side nut | 60 | 3 | female | 2...4.5 | unshielded | - |
| T4041017041-000 | internal thread, threaded joint | THT | for panel mounting, front side nut | 30 | 4 | female | 2...4.5 | unshielded | - |
| T4041037031-000 | internal thread, threaded joint | THT | for panel mounting, front side nut, PCB snap | 60 | 3 | female | - | shielded | - |
| T4041037041-000 | internal thread, threaded joint | THT | for panel mounting, front side nut, PCB snap | 30 | 4 | female | - | shielded | - |
| T4042014031-000 | external thread, threaded joint | THT | for panel mounting, rear side nut | 60 | 3 | male | 2.5...3.5 | unshielded | - |
| T4042014041-000 | external thread, threaded joint | THT | for panel mounting, rear side nut | 30 | 4 | male | 2.5...3.5 | unshielded | - |
| T4043014031-000 | internal thread, threaded joint | THT | for panel mounting, rear side nut | 60 | 3 | female | 2.5...3.5 | unshielded | - |
| T4043014041-000 | internal thread, threaded joint | THT | for panel mounting, rear side nut | 30 | 4 | female | 2.5...3.5 | unshielded | - |
| T4070014031-001 | external thread, threaded joint | cables | for panel mounting, front side nut | 60 | 3 | male | 2.5...4.5 | - | 200 |
| T4070014041-001 | external thread, threaded joint | cables | for panel mounting, front side nut | 30 | 4 | male | 2.5...4.5 | - | 200 |
| T4071017031-001 | internal thread, threaded joint | cables | for panel mounting, front side nut | 60 | 3 | female | - | - | 200 |
| T4071017041-001 | internal thread, threaded joint | cables | for panel mounting, front side nut | 30 | 4 | female | - | - | 200 |
| T4072014031-001 | external thread, threaded joint | cables | for panel mounting, rear side nut | 60 | 3 | male | - | - | 200 |
| T4072014041-001 | external thread, threaded joint | cables | for panel mounting, rear side nut | 30 | 4 | male | - | - | 200 |
| T4073014031-001 | internal thread, threaded joint | cables | for panel mounting, rear side nut | 60 | 3 | female | 2.5...3.5 | - | 200 |
| T4073014041-001 | internal thread, threaded joint | cables | for panel mounting, rear side nut | 30 | 4 | female | 2.5...3.5 | - | 200 |
| 2-2172092-2 | external thread, threaded joint | THT | on PCBs, front side nut | - | 3 | male | - | - | - |