Socket; male; MOLEX

Manufacturer
Connectorsocket
Type of connectorwire-board
Kind of connectormale
Contacts pitch3mm
Locking systemfor latch
Maximum current5A
Manufacturer seriesMicro-Fit 3.0
Symbol Contact plating Pin Layout Electrical mounting Spatial orientation Connector variant Max. voltage
[V]
MX-43650-0200 tinned 2 1x2 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0201 - 2 - - - - -
MX-43650-0202 - 2 - - - - -
MX-43650-0203 - 2 - - - - -
MX-43650-0204 - 2 - - - - -
MX-43650-0209 - 2 - - - - -
MX-43650-0210 - 2 - - - - -
MX-43650-0212 tinned 2 1x2 SMT horizontal Glow-Wire; with peg 600
MX-43650-0213 gold-plated 2 1x2 SMT horizontal Glow-Wire 600
MX-43650-0214 - 2 - - - - -
MX-43650-0215 tinned 2 1x2 THT straight Glow-Wire; with peg 600
MX-43650-0216 - 2 - - - - -
MX-43650-0217 - 2 - - - - -
MX-43650-0218 - 2 - - - - -
MX-43650-0221 tinned 2 1x2 SMT vertical Glow-Wire 600
MX-43650-0224 - 2 - - - - -
MX-43650-0225 - 2 - - - - -
MX-43650-0226/C gold-plated 2 1x2 SMT vertical Glow-Wire 600
MX-43650-0227 - 2 - - - - -
MX-43650-0228 - 2 - - - - -
MX-43650-0229 gold-plated 2 1x2 THT straight Glow-Wire; with peg 600
MX-43650-0300 tinned 3 1x3 THT angled 90° Glow-Wire; with peg 600
MX-43650-0301 - 3 - - - - -
MX-43650-0304 gold-plated 3 1x3 THT angled 90° Glow-Wire 600
MX-43650-0305 - 3 - - - - -
MX-43650-0309 - 3 - - - - -
MX-43650-0312 tinned 3 1x3 SMT horizontal Glow-Wire 600
MX-43650-0313 - 3 - - - - -
MX-43650-0315 tinned 3 1x3 THT straight Glow-Wire; with peg 600
MX-43650-0316 - 3 - - - - -
MX-43650-0318 - 3 - - - - -
MX-43650-0321 - 3 - - - - -
MX-43650-0324 - 3 - - - - -
MX-43650-0325 - 3 - - - - -
MX-43650-0327 tinned 3 1x3 THT straight Glow-Wire; PCB snap-in 600
MX-43650-0328 - 3 - - - - -
MX-43650-0329 gold-plated 3 1x3 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0400 tinned 4 1x4 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0401 - 4 - - - - -
MX-43650-0402 - 4 - - - - -
MX-43650-0403 - 4 - - - - -
MX-43650-0409 - 4 - - - - -
MX-43650-0412 tinned 4 1x4 SMT horizontal Glow-Wire 600
MX-43650-0413 - 4 - - - - -
MX-43650-0415 tinned 4 1x4 THT straight Glow-Wire; with peg 600
MX-43650-0416 - 4 - - - - -
MX-43650-0418 - 4 - - - - -
MX-43650-0424 - 4 - - - - -
MX-43650-0425 - 4 - - - - -
MX-43650-0427 - 4 - - - - -
MX-43650-0428 - 4 - - - - -
MX-43650-0429 gold-plated 4 1x4 THT straight Glow-Wire; PCB snap-in 600
MX-43650-0500 tinned 5 1x5 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0512 - 5 1x5 - - - -
MX-43650-0515 - 5 1x5 - - - -
MX-43650-0516 - 5 - - - - -
MX-43650-0518 tinned 5 1x5 THT straight Glow-Wire; PCB snap-in 600
MX-43650-0527 - 5 - - - - -
MX-43650-0529 gold-plated 5 1x5 THT straight Glow-Wire; PCB snap-in 600
MX-43650-0600 tinned 6 1x6 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0601 - 6 - - - - -
MX-43650-0612 - 6 - - - - -
MX-43650-0615 - 6 - - - - -
MX-43650-0616 - 6 - - - - -
MX-43650-0621/C tinned 6 1x6 SMT vertical Glow-Wire; PCB snap-in 600
MX-43650-0624/C tinned 6 1x6 SMT vertical Glow-Wire; PCB snap-in 600
MX-43650-0703 tinned 7 1x7 THT angled 90° Glow-Wire; PCB snap-in 600
MX-43650-0715 - 7 - - - - -
MX-43650-0800 - 8 - - - - -
MX-43650-0801 - 8 - - - - -
MX-43650-0812 - 8 - - - - -
MX-43650-0815 - 8 - - - - -
MX-43650-0816 - 8 - - - - -
MX-43650-1012 - 10 - - - - -
MX-43650-1015 tinned 10 1x10 THT straight Glow-Wire; with peg 600